695401000222

Wurth Elektronik
710-695401000222
695401000222

Mfr.:

Description:
Lighting Connectors WR-LECO SMT Ver 1Pin Poke-in Wre to board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Lighting Connectors
RoHS:  
Connectors
Poke Home Connector
1 Position
Solder
7 A
Tin
Phosphor Bronze
Polyamide (PA)
WR-LECO
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Color: Gray
Flammability Rating: UL 94 V-0
Height: 6 mm
Length: 4.4 mm
Mounting Style: SMD/SMT
Product Type: Lighting Connectors
Factory Pack Quantity: 1200
Subcategory: Power
Voltage Rating: 2.2 kVAC
Width: 3 mm
Wire Gauge Max: 18 AWG
Wire Gauge Min: 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WR-LECO Series LED Connectors

Würth Elektronik WR-LECO Series LED Connectors are built with quality insulating materials to minimize shading and create excellent holding forces. These LED connectors are available as WR-LECO board-to-board, wire-to-board, and hermaphroditic connectors. The WR-LECO LED connectors are offered in one through five positions and in 1.5mm, 2.54mm, and 4mm pitch sizes. These connectors are cULus approved and have an operating temperature range of -40°C to +130°C or -60°C to +105°C.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.946 $9.46
$0.885 $88.50
$0.824 $206.00
$0.762 $381.00
Full Reel (Order in multiples of 1200)
$0.641 $769.20
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.