Rectangular Multi-Colour LEDs

Results: 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Wurth Elektronik Multi-Colour LEDs WL-SFCD SMDFlClr Chp Diffused 0805 R/G/B 28,018In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT 0805 (2012 metric) RGB 632 nm, 520 nm, 468 nm 120 deg 25 mA 2 V, 3.3 V Colorless 1.4 mm x 1.3 mm Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SBCD Diffsd TopVw BiCo 2.4V 20mA 632nm 5,898In Stock
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT Red, Green 632 nm 130 deg 20 mA 2.4 V 48 mW, 48 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused
Wurth Elektronik Multi-Colour LEDs WL-SFCW Wtrclr TopVw RGB 3.3V 20mA 624nm 8,070In Stock
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT RGB 624 nm 120 deg 20 mA 3.3 V 65 mW, 90 mW Colorless 2 mm x 1.6 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFCW SMDFlClr Chp Waterclr 1210 R/G/B 3,839In Stock
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 550 nm 120 deg 25 mA 2 V, 3.3 V 48 mW, 78 mW, 78 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFRW SMT LED Full-color Rev 13,710In Stock
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT 1206 (3216 metric) RGB 632 nm, 520 nm, 468 nm 120 deg 20 mA 2 V, 3.3 v, 3.3 V 60 mW, 90 mW, 90 mW Colorless 1.6 mm x 1.4 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SFRW RvsMnt FlClr Rect 1205 R/G/B 4,981In Stock
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT 1205 (3212 metric) RGB 550 nm 120 deg 20 mA 2 V, 3.3 V 48 mW, 78 mW, 78 mW Colorless 1.2 mm x 1.2 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SBRW SMDRvsMnt BiClr Rect 1205 R/G 16,556In Stock
Min.: 1
Mult.: 1
: 3,000

Bi-Color LEDs SMD/SMT 1205 (3212 metric) Red, Green 632 nm, 520 nm 120 deg 20 mA 2 V, 3.3 V 48 mW, 78 mW Colorless 1.2 mm x 1.2 mm Rectangular Water Clear
Wurth Elektronik Multi-Colour LEDs WL-SBRW SMDRvsMnt BiClr Rect 1205 R/B 26,032In Stock
63,000On Order
Min.: 1
Mult.: 1
: 3,000

Bi-Color LEDs SMD/SMT 1205 (3212 metric) Red, Green 632 nm, 573 nm 120 deg 20 mA 2 V, 2.1 V 48 mW, 48 mW Colorless 1.2 mm x 1.2 mm Rectangular Non-Diffused
ROHM Semiconductor Multi-Colour LEDs RGB 624/527/470nm 700/1200/400mcd 16,567In Stock
40,000On Order
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 2508 (6422 matric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.2 V 400 mW Colorless 5.4 mm x 1.6 mm Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs RGB 624/527/470nm 5V 400/550/180mcd 30mA 13,367In Stock
72,000On Order
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT 0706 (1816 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.5 V, 3.3 V 180 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs LED PICOLED RGB 3,057In Stock
80,000On Order
Min.: 1
Mult.: 1
: 5,000

RGB LEDs SMD/SMT 0604 (1510 metric) RGB 470 nm, 527 nm, 624 nm 5 mA 1.9 V, 2.9 V, 2.95 V 35 mW Milky White Rectangular Clear
ROHM Semiconductor Multi-Colour LEDs RGB 624/527/470nm 700/1200/400mcd 17,419In Stock
22,000Expected 06/07/2026
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 1411 (3528 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.3 V 400 mW Colorless Rectangular Clear
LITEON Multi-Colour LEDs Green/Red Clear 37,445In Stock
64,000On Order
Min.: 1
Mult.: 1
: 3,000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 621 nm, 569 nm 130 deg 20 mA 2.1 V, 2 V 100 mW, 100 mW Colorless 2.06 mm x 2.7 mm Rectangular Water Clear
LITEON Multi-Colour LEDs Green/Red Clear 97,144In Stock
6,000Expected 19/06/2026
Min.: 1
Mult.: 1
: 3,000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 631 nm, 571 nm 130 deg 20 mA 2 V 75 mW Colorless 2.06 mm x 2.7 mm Rectangular Water Clear
LITEON Multi-Colour LEDs Green/Yellow Clear 571nm/589nm 55,488In Stock
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Green 589 nm, 571 nm 130 deg 20 mA 2 V 75 mW Colorless 1.1 mm x 1.5 mm Rectangular Water Clear
LITEON Multi-Colour LEDs RGB Diffused 41,020In Stock
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT 0806 (2116 metric) RGB 605 nm, 525 nm, 470 nm 130 deg 20 mA 3.5 V, 3.5 V, 2 V 75 mW, 80 mW, 80 mW Colorless Rectangular Diffused
LITEON Multi-Colour LEDs LED Red 615nm Grn 525nm/Blu 470nm 134,929In Stock
168,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 624 nm, 525 nm, 470 nm 130 deg 20 mA 2.4, 3.9 V, 3.9 V 75 mW, 80 mW, 80 mW Colorless Rectangular Diffused
LITEON Multi-Colour LEDs SMD LED Bi-Color Green/Red Clear 32,469In Stock
81,000Expected 08/06/2026
Min.: 1
Mult.: 1
: 3,000

Bi-Color LEDs SMD/SMT 1206 (3216 metric) Red, Green 631 nm, 571 nm 130 deg 20 mA 2 V, 2 V 75 mW Colorless 1.5 mm x 1.6 mm Rectangular Water Clear
LITEON Multi-Colour LEDs SMD LTST-FS63HBGED PLCC TYPE 6,795In Stock
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT RGB 632 nm, 516 nm, 628 nm 130 deg 30 mA 2.7 V, 3.25 V, 3.35 V 81 mW, 97.5 mW, 100.5 mW Colorless Rectangular Diffused
VCC Multi-Colour LEDs RGB 159In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT 1311 (3227 metric) RGB 624 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.3 V, 3.3 V 60 mW, 110 mW, 110 mW Colorless 2 mm x 2.6 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs RED/GREEN DIFFUSED 1,118In Stock
6,000Expected 27/05/2026
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT SOT-23-3 Red, Green 625 nm, 568 nm 140 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 3 mm x 1.3 mm Rectangular Diffused
Kingbright Multi-Colour LEDs RED/SPR BRT GREEN 625/568nm 12mcd 9,732In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 2 mm x 2.5 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 220/50mcd 8,455In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW, 75 mW Colorless 2 mm x 2.5 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Yellow/Grn 588/568nm Water Clear 8/12mcd 3,792In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 1210 (3025 metric) Yellow, Green 588 nm, 568 nm 120 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 2.5 mm x 2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Hyper Red/Green 250/55MCD 630/570nm 5,239In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Green 630 nm, 570 nm 100 deg 20 mA 2.5 V 75 mW Colorless 2.7 mm x 2 mm Rectangular Water Clear