Bi-Color LEDs
RGB LEDs
RGBW LEDs
0505 (1515 metric)
0603 (1608 metric)
0606 (1616 metric)
0805 (2012 metric)
0808 (2020 metric)
1011 (2427 metric)
1204 (3212 metric)
1206 (3216 metric)
1208 (3020 metric)
1210 (3025 metric)
1210 (3225 metric)
1414 (3535 metric)
1415 (3537 metric)
1608 (4020 metric)
1807 (4818 metric)
2020 (5050 metric)
3210
3727
PLCC-4
PLCC-6
Red, Blue
Red, Green
Red, Green, Blue
Red, White
Red, Yellow-Green
RGB
RGB, White
Yellow, Blue
Yellow, Green
Yellow-Green
574 nm
594 nm, 470 nm
620 nm, 525 nm, 470 nm
620 nm, 526 nm, 460 nm
622 nm
622 nm, 524 nm, 468 nm
622 nm, 527 nm, 470 nm
624 nm, 520 nm, 470 nm
624 nm, 520 nm, 470 nm, 3000 K
624 nm, 520 nm, 470 nm, 4000 K
624 nm, 520 nm, 470 nm, 5500 K
624 nm, 520 nm, 470 nm, 6000 K
624 nm, 524 nm, 466 nm
624 nm, 525 nm, 470 nm
624 nm, 525 nm, 470 nm, 6500 K
624 nm, 571 nm
625 nm, 470 nm
625 nm, 520 nm, 465 nm
625 nm, 520 nm, 465 nm, 3000 K
625 nm, 520 nm, 465 nm, 4000 K
11 lm, 25 lm, 5 lm, 40 lm
80 lm, 150 lm, 25 lm, 180 lm
25 deg
30 deg
60 deg
70 deg
120 deg
130 deg
140 deg
5 mA
5 mA, 12 mA
10 mA
12 mA
20 mA
100 mA
700 mA
1.8 V, 2.8 V, 2.8 V
1.9 V, 2.8 V, 2.8 V
1.9 V, 3 V
2 V
2 V, 2 V
2 V, 3 V
2 V, 3.1 V, 3.1 V
2 V, 3.2 V
2 V, 3.2 V, 3.2 V
2 V, 3.2 V, 3.2 V, 3.2 V
2 V, 3.3 V, 3.3 V
2 V, 3.4 V, 3.4 V
2.1 V
2.2 V, 2.2 V
2.2 V, 3.2 V
2.2 V, 3.2 V, 3.2 V
2.6 V
3.2 V, 4.2 V, 4 V, 4 V
5 V
5.2 V
45 mW, 56 mW, 60 mW
48 mW, 78 mW, 78 mW
52 mW, 72 mW, 72 mW, 108 mW
60 mW, 90 mW, 90 mW
60 mW, 95 mW, 95 mW
65 mW
65 mW, 90 mW
65 mW, 90 mW, 90 mW
65 mW, 95 mW
70 mW, 90 mW, 90 mW
75 mW
75 mW, 75 mW
75 mW, 75 mW, 75 mW
90 mW
90 mW, 90 mW
360 mW, 540 mW, 540 mW, 540 mW
1 mm
1.15 mm x 1.5 mm
1.15 mm x 1.6 mm
1.2 mm x 0.5 mm
1.2 mm x 1.2 mm
1.4 mm x 1.25 mm
1.5 mm x 1.5 mm
1.6 mm x 1.5 mm
2 mm x 2 mm
2.4 mm
2.7 mm x 2 mm
2.7 mm x 2.4 mm
3 mm
3 mm x 1 mm
3.2 mm x 1 mm
3.2 mm x 3.2 mm
3.5 mm x 3.5 mm
3.5 mm x 3.7 mm
4 mm
4 mm x 2 mm
Dome
Rectangular
Round
Round Flat
Square
Clear
Diffused
Water Clear