ams OSRAM Multi-Colour LEDs

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
ams OSRAM Multi-Colour LEDs Red Green Blue 20,290In Stock
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT PLCC-6 RGB 630 nm, 545 nm, 480 nm 0.735 lm 100 deg 20 mA 2.05 V, 3.2 V, 3.2 V 41 mW, 64 mW, 64 mW Colorless Rectangular Diffused
ams OSRAM Multi-Colour LEDs Red/Yel, 633/587nm 98/157mcd, 20mA 15,750In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Yellow 639 nm, 595 nm 0.482 lm 120 deg 30 mA 2.3 V, 2.4 V 40 mW, 40 mW Colorless Round Flat Non-Diffused
ams OSRAM Multi-Colour LEDs Red/Yel, 633/587nm 98/157mcd, 20mA 15,999In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT TOPLED Red, Yellow 633 nm, 587 nm Colorless
ams OSRAM Multi-Colour LEDs RGB LED 25,799In Stock
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT 0404 (1010 metric) RGB 621 nm, 530 nm, 471 nm 120 deg 2 mA 1.9 V, 2.7 V, 2.8 V Colorless Square Clear
ams OSRAM Multi-Colour LEDs LTRBRASF 11,621In Stock
21,000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT RGB 621 nm, 530 nm, 465 nm 120 deg, 120 deg, 120 deg 20 mA 2.1 V, 2.65 V, 2.9 V Colorless Square Clear
ams OSRAM Multi-Colour LEDs Tighter wavelength binning with high CRI 13,047In Stock
4,000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs 2020 (5050 metric) 630 nm, 575 nm, 480 nm 38.9 lm 120 deg 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 210 mW, 290 mW, 300 mW, 310 mW Colorless
ams OSRAM Multi-Colour LEDs 16,331In Stock
39,000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT 3.8 mm x 1 mm RGB 630 nm, 545 nm, 480 nm 2.29 lm 120 deg 30 mA 2.2 V, 3 V, 3.1 V 22 mW, 44 mW, 45 mW Colorless Rectangular
ams OSRAM Multi-Colour LEDs RGB LED OSIRE E3323 4,147In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT RGB 456 nm, 526 nm, 635 nm 10 mA, 10 mA, 10 mA 1.9 V, 2.45 V, 2.75 V Colorless 1.9 mm x 1.85 mm Rectangular Clear
ams OSRAM Multi-Colour LEDs RGB OSIRE E3323 1,978In Stock
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT RGB 456 nm, 526 nm, 635 nm 10 mA, 10 mA, 10 mA 1.9 V, 2.45 V, 2.75 V Colorless 1.9 mm x 1.85 mm Rectangular Clear
ams OSRAM Multi-Colour LEDs RGB LED DISPLIX P3333 2,520In Stock
Min.: 1
Mult.: 1
: 4,000

RGB LEDs SMD/SMT RGB 621 nm, 532 nm, 467 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.05 V, 2.65 V, 2.85 V Colorless Diffused
ams OSRAM Multi-Colour LEDs Red/Green 11,361In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 639 nm, 575 nm 0.0346 lm 120 deg 2 mA 1.8 V, 1.8 V 3.6 mW, 3.8 mW Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs Red/Green 5,926In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT Red, Green Colorless
ams OSRAM Multi-Colour LEDs LE RTDUW S2WN Non-Stocked Lead-Time 12 Weeks

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 625 nm, 525 nm, 453 nm 90 lm, 180 lm, 1120 mW, 224 lm 120 deg, 130 deg 1 A 2.35 V, 3.6 V, 3 V, 3 V Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs Red/Green 633/570nm 26,540In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 633 nm, 570 nm 120 deg 30 mA 2 V Colorless 2.4 mm Round Flat Clear
ams OSRAM LTRBRASF-6B6C-0112-0-0-R18
ams OSRAM Multi-Colour LEDs RGB LED MULTILED 5,219In Stock
9,000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT RGB 621 nm, 530 nm, 465 nm 120 deg, 120 deg, 120 deg 20 mA, 20 mA, 20 mA 2.1 V, 2.65 V, 2.9 V Colorless Square Clear
ams OSRAM KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-O
ams OSRAM Multi-Colour LEDs Red/Green DISPLIX P3333 525In Stock
16,000On Order
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT Red, Green Colorless
ams OSRAM Multi-Colour LEDs Red/Green, 633/570nm 12In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 633 nm, 570 nm 120 deg 20 mA 2 V, 2 V 80 mW Colorless 2.4 mm Round Flat Clear
ams OSRAM Multi-Colour LEDs Multi CHIPLED RGB Micro SIDELED M3806
31,902On Order
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT RGB 470 nm, 520 nm, 625 nm 120 deg 30 mA 2.2 V, 3 V, 3.1 V Colorless Rectangular
ams OSRAM Multi-Colour LEDs Red / IR LED 655nm / 940nm
19,395On Order
Min.: 1
Mult.: 1
: 5,000

SMD/SMT Red, Infrared 120 deg 20 mA 1.3 V, 1.9 V 26 mW, 38 mW Colorless Rectangular
ams OSRAM Multi-Colour LEDs High-Performance RGB LED for Automotive Applications
1,900Expected 01/02/2027
Min.: 1
Mult.: 1
: 2,000

RGB LEDs SMD/SMT Red, Green, Blue 624 nm, 526 nm, 459 nm 22.4 lm, 28 lm, 7.1 lm 200 mA 2.35 V, 3.25 V, 3.4 V Colorless
ams OSRAM Q65113A3998
ams OSRAM Multi-Colour LEDs OSIRE E3635 RGB LED 1,000Stock Available
Min.: 1
Mult.: 1
: 1,000

SMD/SMT Colorless
ams OSRAM Q65112A7231
ams OSRAM Multi-Colour LEDs CHIPLED LO PWR MULTI RGB 24,000Stock Available
Min.: 3,000
Mult.: 3,000
: 3,000

RGB LEDs SMD/SMT RGB Colorless
ams OSRAM Q65113A6761
ams OSRAM Multi-Colour LEDs LED ENGIN RGB-WHITE Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

RGBW LEDs Colorless
ams OSRAM Multi-Colour LEDs LE RTDCY S2WN Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 630 nm, 545 nm, 595 nm 115 lm 120 deg 3 A 2.35 V, 3.6 V, 3 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W Colorless Rectangular Clear
ams OSRAM Multi-Colour LEDs RGBW LED OSTAR Stage Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
: 500

RGBW LEDs 5.75 mm x 4.68 mm RGB, White 630 nm, 545 nm, 461 nm 98 lm 120 deg 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W Colorless