592-2142-313NF

Dialight
645-592-2142-313NF
592-2142-313NF

Mfr.:

Description:
Multi-Colour LEDs BI-LEVEL PRISM RED / RGB 13" REEL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.65 $4.65
$3.41 $34.10
$2.70 $270.00
Full Reel (Order in multiples of 300)
$2.40 $720.00
$2.30 $2,070.00
$2.21 $5,304.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
630 nm, 630 nm, 525 nm, 475 nm
20 mA
2.4 V, 2.5 V, 3.6 V, 3.6 V
Colorless
3 mm
Round
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 10.29 mm
Length: 14.22 mm
Luminous Intensity: 45 mcd, 40 mcd, 260 mcd, 40 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Series: 592
Factory Pack Quantity: 300
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 4.57 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99