- 10 C UV LEDs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Inolux UV LEDs 265-285nm UVC LED 95In Stock
Cut Tape
$9.14
$6.97
$5.59
$5.10
Reel
$4.86
$4.76
Min.: 1
Mult.: 1
: 1,000
1414 (3535 metric) Ultraviolet (UVC) 20 mA 6.5 V 285 nm 125 deg 3.45 mm 1.65 mm 3.45 mm - 10 C + 50 C 3.45 mm x 3.45 mm Square Clear Reel, Cut Tape, MouseReel
Stanley Electric UV LEDs UVA 385nm 376In Stock
Cut Tape
$12.39
$9.59
$7.96
Reel
$7.24
$7.01
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C 3.1 mm x 1.65 mm Dome Water Clear Reel, Cut Tape, MouseReel
Stanley Electric UV LEDs Non-Stocked
Reel
$7.24
$7.01
Min.: 500
Mult.: 500
: 500
Ultraviolet (UVA) 500 mA 3.4 V 405 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C 3.1 mm x 1.65 mm Dome Water Clear Reel
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 100mA Non-Stocked
Reel
$3.60
$3.45
Min.: 300
Mult.: 300
: 300
3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 28 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (1 chip) COS 100mA Non-Stocked
Reel
$4.98
$4.87
$4.85
Min.: 300
Mult.: 300
: 300
3.5 mm x 3.5 mm x 0.508 mm 100 mA 5.1 V 280 nm 130 deg 40 mW 3.5 mm 0.508 mm 3.5 mm - 10 C + 87 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (2 chip) COS 350mA Non-Stocked
Reel
$19.34
Min.: 300
Mult.: 300
: 300
350 mA 280 nm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (4 chip) COS 700mA Non-Stocked
Reel
$33.43
Min.: 300
Mult.: 300
: 300
7 mm x 7 mm x 0.5 mm 700 mA 12 V 280 nm 140 deg 360 mW 7 mm 0.5 mm 7 mm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (1 chip) 3535 Flat Lens SMD 350mA Non-Stocked
Reel
$8.51
Min.: 300
Mult.: 300
: 300
350 mA 6.1 V 280 nm 120 deg 60 mW 3.45 mm 3.45 mm - 10 C + 55 C Square UV-C LED Reel
Marktech Optoelectronics UV LEDs 280nm (4 chip) 6868 Flat Lens SMD 350mA Non-Stocked
Reel
$27.09
Min.: 300
Mult.: 300
: 300
350 mA 23.5 V 280 nm 120 deg 260 mW 6.8 mm 1.1 mm 6.5 mm - 10 C + 55 C Round UV-C LED Reel