130 deg UV LEDs

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
New Energy UV LEDs UV / NUV LED 405 nm, Starboard SST-10 490In Stock
$19.53
$15.44
$13.01
$12.04
Min.: 1
Mult.: 1
Star Ultraviolet (UVA) 500 mA 3.4 V 405 nm 130 deg Dome Water Clear Horticulture Starboards Tray
Luminus Devices UV LEDs Ultraviolet 385 nm 16,843In Stock
Cut Tape
$4.70
$3.42
$2.63
Reel
$2.29
$2.19
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 3.45 mm 1.98 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 270 nm 99In Stock
Cut Tape
$34.58
$27.08
$23.75
Reel
$23.75
$23.73
Min.: 1
Mult.: 1
: 250
2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm 130 deg 5.2 mm 0.95 mm 5.2 mm + 95 C Square Flat Clear Reel, Cut Tape, MouseReel
New Energy UV LEDs UV / NUV LED 395 nm, Starboard SST-10 459In Stock
$19.53
$15.45
$12.45
$12.04
Min.: 1
Mult.: 1
Star Ultraviolet (UVA) 500 mA 3.4 V 395 nm 130 deg Dome Water Clear Horticulture Starboards Tray
Luminus Devices UV LEDs Ultraviolet 395 nm
2,020In Stock
Cut Tape
$4.70
$3.42
$2.69
Reel
$2.28
$2.24
$1.98
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 3.45 mm 1.88 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm
582In Stock
Cut Tape
$4.34
$3.21
$2.54
Reel
$2.39
$2.32
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 3.45 mm 1.88 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Stanley Electric UV LEDs UVA 385nm 376In Stock
Cut Tape
$12.39
$9.59
$7.96
Reel
$7.24
$7.01
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.1 W 3.5 mm 2.05 mm 3.5 mm - 10 C + 85 C 3.1 mm x 1.65 mm Dome Water Clear Reel, Cut Tape, MouseReel
Bivar UV LEDs SM UV 5-10mw 400-405nm W/C 10,473In Stock
Cut Tape
$1.31
$0.924
$0.645
$0.571
Reel
$0.497
Min.: 1
Mult.: 1
: 4,000
0603 (1608 metric) Ultraviolet (NUV) 20 mA 3.4 V 402.5 nm 130 deg 100 mW 1.6 mm 0.6 mm 0.8 mm - 30 C + 80 C 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 365nm 130 degrees 2,323In Stock
500Expected 11/11/2026
Cut Tape
$4.22
$3.12
$2.47
Reel
$2.34
$2.21
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm - 40 C + 100 C 2.6 mm Dome Clear SST-08H-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UV 415nm SMD 976In Stock
Cut Tape
$4.34
$3.21
$2.54
Reel
$2.39
$2.26
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.2 V 415 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm + 100 C 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 340nm UVA 221In Stock
500Expected 01/12/2026
Cut Tape
$37.47
$30.18
$29.17
Reel
$29.17
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) 500 mA 4.6 V 340 nm 130 deg + 85 C Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 302nm UVB 351In Stock
Cut Tape
$15.86
$12.44
$11.19
Reel
$11.19
$10.45
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) 150 mA 5.6 V 300 nm 130 deg + 85 C Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVC 275nm 130degree 253In Stock
Cut Tape
$12.36
$9.57
$8.05
Reel
$8.05
$7.60
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) Ultraviolet (UVC) 150 mA 5.9 V 270 nm to 280 nm 130 deg 30 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Square Flat Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs UVC 265nm to 275nm 130degrees 269In Stock
Cut Tape
$20.48
$16.23
$14.22
Reel
$14.22
$13.65
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) Ultraviolet (UVC) 800 mA 5.9 V 265 nm 130 deg 135 mW 3.5 mm 1.72 mm 3.5 mm + 100 C Square Clear XBT-3535 UVC Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 285nm UVC SMD 185In Stock
Cut Tape
$20.48
$16.23
$14.25
Reel
$14.25
$13.87
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) Ultraviolet 500 mA 6.2 V 285 nm 130 deg 135 mW 3.65 mm 3.65 mm + 100 C Square Clear XBT-3535-UV Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 365nm
8,385In Stock
Cut Tape
$7.32
$5.54
$4.49
Reel
$3.96
$3.87
Min.: 1
Mult.: 1
: 500
1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.8 V 365 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs HIGH PWR UV 385nm
5,450In Stock
Cut Tape
$6.72
$5.06
$4.09
Reel
$3.58
$3.42
$3.37
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.7 V 385 nm 130 deg 3.08 W 3.5 mm 2.15 mm 3.5 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA LED LRENS TYPE 3535 405nm 10,000In Stock
Cut Tape
$2.71
Min.: 10,000
Mult.: 10,000
: 500
1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.5 V 405 nm 130 deg 3.08 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel
Luminus Devices UV LEDs 385nm 130 degrees 582In Stock
Cut Tape
$3.26
$2.38
$1.86
Reel
$1.73
$1.63
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.6 V 385 nm 130 deg 1.5 W 3.45 mm 1.98 mm 3.45 mm - 40 C + 100 C 2.6 mm Dome Clear SST-08H-UV Reel, Cut Tape, MouseReel
New Energy UV LEDs UV / NUV LED 365 nm, Starboard SST-10 436In Stock
$33.86
$27.29
$22.77
$22.76
Min.: 1
Mult.: 1
Star Ultraviolet (UVA) 500 mA 3.6 V 365 nm 130 deg Dome Water Clear Horticulture Starboards Tray
Luminus Devices UV LEDs Ultraviolet 365 nm 601In Stock
2,000Expected 16/11/2026
Cut Tape
$5.78
$4.33
$3.48
Reel
$3.33
$3.12
$3.11
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 365 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 405 nm 1,308In Stock
Cut Tape
$4.34
$3.21
$2.54
Reel
$2.39
$2.26
$2.19
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 405 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 1,415In Stock
Cut Tape
$4.64
$3.44
$2.73
Reel
$2.59
$2.40
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel
LITEON UV LEDs UVA 3535 LENS TYPE LED with 45mil 430nm 3,392In Stock
Cut Tape
$5.89
$4.41
$3.54
Reel
$3.14
$2.96
$2.87
Min.: 1
Mult.: 1
: 500
1313 (3434 metric) Ultraviolet (UVA) 500 mA 3.4 V 430 nm 130 deg 4.4 W 3.45 mm 2.13 mm 3.45 mm - 40 C + 85 C 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 395 nm 532In Stock
Cut Tape
$4.64
$3.44
$2.73
Reel
$2.58
$2.48
$2.40
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm 2.6 mm Dome Clear SST-10-UV Reel, Cut Tape, MouseReel