ams OSRAM White LEDs

Results: 2,718
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs High Power Outdoor White LED 3,746In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 4000 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 3,000In Stock
Min.: 1
Mult.: 1
: 1,500

White LEDs SMD/SMT White 2200 K 190 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED 3,877In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 5700 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2,298In Stock
Min.: 1
Mult.: 1
: 1,500

White LEDs SMD/SMT White 6500 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs High Power Outdoor White LED with FlipChip 2,669In Stock
Min.: 1
Mult.: 1
: 1,500

White LEDs SMD/SMT White 5700 K 220 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 5,377In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 4000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ C 3030 GW PLTRA1.CM 2,296In Stock
Min.: 1
Mult.: 1
: 4,500

White LEDs SMD/SMT 3030 Neutral White 5000 K 160 cd 480 lm 90 120 deg 1.05 A 2.83 V 3 W 3 mm 3 mm 0.57 mm - 40 C + 135 C Yellow Square Non-Diffused GW PLTRA1.CM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 7,325In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 5000 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 3,198In Stock
Min.: 1
Mult.: 1
: 3,000

Warm White 4000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 8,681In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Warm White 2700 K 101 cd 320 lm 80 120 deg 1.8 A 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs KW DMLN33.SG 97,156In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs 1007 (2720 metric) White 25.9 cd 78 lm 120 deg 200 mA 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN33.SG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White OSLON Boost 7,193In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs White 572 cd 1720 lm 120 deg 6 A 3.35 V 20 W 4 mm 4 mm 0.73 mm - 40 C + 125 C KW CULPM1.TG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs OLSON Compact PL, Gen 3 KW CWLNM3.TK - Most Universal Forward Lighting LED 11,810In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 1 A 3.16 V - 40 C + 135 C KW CWLNM3.TK Reel, Cut Tape
ams OSRAM White LEDs OSCONIQ S 5050 CRI 70 GW Q9LR33.PM 4,255In Stock
Min.: 1
Mult.: 1
: 1,500

Warm White 3500 K 79.5 cd 240 lm 70 120 deg 180 mA 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 13,569In Stock
Min.: 1
Mult.: 1
: 600

White LEDs SMD/SMT Warm White 5000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs White OSLON Black Flat 5,364In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 6437 White 605 cd 1820 lm 120 deg 1.5 A 15.3 V 15 W 6.4 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 5.43 mm x 1. 03 mm Rectangular Clear KW H5L531.TE Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs OSCONIQ S 5050 GW Q9LR33.EM 4,152In Stock
Min.: 1
Mult.: 1
: 1,500

White LEDs SMD/SMT Warm White 5000 K 74.3 cd 225 lm 80 120 deg 1.05 A 5.52 V 990 mW 5 mm 5 mm 0.7 mm - 40 C + 105 C GW Q9LR33.EM Reel, Cut Tape
ams OSRAM White LEDs White TOPLED E 1608 288,667In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 1608 (4020 metric) White 120 deg 10 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 3,947In Stock
Min.: 1
Mult.: 1
: 600

4500 K 350 mA 2.85 V - 40 C + 125 C GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs 1,431In Stock
Min.: 1
Mult.: 1
: 2,000

1 A 3.16 V - 40 C + 135 C KW HHL533.Tx Reel, Cut Tape
ams OSRAM White LEDs 3,470In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 6500 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 2,272In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT White 3000 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM White LEDs 3,422In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 4000 K 46.7 cd 141 lm 80 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.EM Reel, Cut Tape
ams OSRAM White LEDs 3,033In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT Warm White 4000 K 40.7 cd 122 lm 90 120 deg 350 mA 2.8 V 980 mW 1.4 mm 1.4 mm 0.75 mm - 40 C + 100 C 1.1 mm x 1.1 mm Square GW VJLPL1.CM Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL KW2 CFLNM3.TK 5,569In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB White 306 cd 945 lm 120 deg 1.5 A 6.32 V 6.3 W 3.1 mm 2.46 mm 0.73 mm - 40 C + 135 C KW2 CFLNM3.TK Reel, Cut Tape, MouseReel