20 mA White LEDs

Results: 315
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Broadcom / Avago White LEDs White 208,575In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Cree LED White LEDs 2,633In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED White LEDs 2,343In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED White LEDs 1,981In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
Cree LED White LEDs 2,433In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED White LEDs 2,893In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
Cree LED White LEDs 2,294In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED White LEDs 2,194In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
Cree LED White LEDs 2,240In Stock
Min.: 1
Mult.: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
Broadcom / Avago White LEDs White, 8000K 2300mcd, 20mA 95,151In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs CUW Y3SH.B2 22,077In Stock
51,000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Side Looker White 3.37 cd 10.6 lm 120 deg 20 mA 2.85 V 57 mW 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused CUW Y3SH.B2 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White
69,500In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1411 (3528 metric) White 560 mcd 1910 m lm 120 deg 20 mA 3.2 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TTSD Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White MINITOPLED 16,426In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0907 (2319 metric) White 5700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED E 1608 94,485In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 1608 (4020 metric) White 1120 mcd 120 deg 20 mA 3.08 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White Mini TOPLED 11,387In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT TOPLED White 2.15 cd 6.78 lm 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LW MVSG Reel, Cut Tape, MouseReel AEC-Q102
LITEON White LEDs White 0201 SMD LED 4,731In Stock
8,000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 0201 (0603 metric) 710 mcd 120 deg 20 mA 3.1 V 0.6 mm 0.3 mm 0.2 mm - 20 C + 80 C Yellow LTST-FC03 Reel, Cut Tape, MouseReel
ROHM Semiconductor White LEDs LED, White, 126mW, 20mA, 3.2V, Circular, Through-Hole 4,398In Stock
Min.: 1
Mult.: 1

White LEDs Through Hole White 3300 mcd 40 deg 20 mA 3.2 V 126 mW 7.5 mm - 20 C + 80 C Colorless 5 mm Dome Clear Bulk
ROHM Semiconductor White LEDs LED, Reflector Type 5,307In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0603 (1608 metric) White 1.5 cd 20 mA 3.2 V 152 mW 1.6 mm 0.8 mm 0.55 mm - 40 C + 110 C Milky White Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs PLCC2 Top Mt White 12,528In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-2 White 715 mcd 120 deg 20 mA 3.4 V 114 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless Round Flat Clear HSMW Reel, Cut Tape, MouseReel
Dialight White LEDs 0603 SMD WHITE TOP VIEW 11,296In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 0603 (1608 metric) White 230 mcd 140 deg 20 mA 3.6 V 108 mW 1.6 mm 0.8 mm 0.4 mm - 40 C + 85 C Colorless 1.1 mm x 0.8 mm Rectangular Clear 598 White Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White, 4500K 2300mcd, 20mA 28,375In Stock
Min.: 1
Mult.: 1
: 50,000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
LITEON White LEDs White 125mcd
30,088In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 0603 (1608 metric) White 300 mcd 130 deg 20 mA 3.4 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White
520In Stock
3,000Expected 03/11/2026
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused Mini TOPLED Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs White TOPLED 2,289In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT TOPLED White 900 mcd 120 deg 20 mA 3.2 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C White 2.4 mm Round Flat Diffused Reel, Cut Tape, MouseReel AEC-Q101
Cree LED White LEDs Warm White Round 390In Stock
Min.: 1
Mult.: 1

White LEDs Warm White 2800 K 5400 mcd 55 deg 20 mA 3.2 V 120 mW 5.5 mm 5.5 mm 7.6 mm - 40 C + 95 C Colorless 5 mm Dome Water Clear C513A-MSN Bulk