Rectangular White LEDs

Results: 3,584
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 3000 K 90-CRI, 2835 Size, P Class 46,017In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3000 K 57 lm 90 120 deg 150 mA 3.04 V 456 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Stanley Electric White LEDs Surface Mount LED 1,524In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT SMD-2 Cool White 180 mcd 115 deg x 115 deg 10 mA 3.2 V 76 mW 2.2 mm 1.7 mm 0.75 mm - 40 C + 100 C Tinted 1.8 mm x 1.1 mm Rectangular Diffused 2G Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused 3,904In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 0603 (1608 metric) White 45 mcd to 90 mcd 130 deg 5 mA 3.1 V 110 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Yellow 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 2835 Line 31,051In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Cool White 5700 K 31.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 3014 32,780In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 3014 Warm White 3500 K 26 lm 80 116 deg 60 mA 3.1 V 180 mW 3 mm 1.4 mm 0.75 mm - 40 C + 105 C Tinted 2.5 mm x 1.15 mm Rectangular Diffused LUXEON 3014 Reel, Cut Tape, MouseReel
Kingbright AA2810AQWS/D
Kingbright White LEDs 2.8X0.8MM RIGHT ANGLE WHITE PLCC2 SMD LED 442In Stock
2,000Expected 03/06/2026
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT Side Looker White 110 deg 20 mA 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Colorless 2.5 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape
ams OSRAM White LEDs 1,458In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1.5 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 2.37 mm x 1.15 mm Rectangular Clear KW2 HML631.TK Reel, Cut Tape
Cree LED White LEDs White 7000 K MIN-CRI XLamp XEG Series 2,300In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 7000 K 320 lm 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 39,972In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 4000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 80-CRI, MP-3014 Series 34,980In Stock
Min.: 1
Mult.: 1
: 5,000
White LEDs SMD/SMT 3014 Warm White 3500 K 26 lm 80 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 WmWhCRI80 3,583In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 45 lm 80 120 deg 180 mA 3 V 525 mW 5.4 mm 3 mm 0.9 mm - 40 C + 80 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLEAWT 2,750In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black Flat 551In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 4237 White 369 cd 1110 lm 120 deg 1.5 A 9.2 V 9.2 W 4.2 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear KW H3L531.TE Reel, Cut Tape, MouseReel AEC-Q102
LITEON LTW-C193US5
LITEON White LEDs White 30mcd 1,942In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 0603 (1608 metric) White 28 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR30
LITEON White LEDs SMD LED 60mA 11,960In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Warm White 3000 K 21 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM Q65113A2530
ams OSRAM White LEDs U WHT SMD LED MCR SIDELED 3806 12,000In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Side Looker White 3.26 cd 120 deg 20 mA 2.85 V 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused Reel, Cut Tape
LITEON LTW-K140SZR57
LITEON White LEDs SMD LED 60mA 2,644In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Cool White 5700 K 23.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-K140SZR27
LITEON White LEDs SMD LED 60mA 8,146In Stock
Min.: 1
Mult.: 1
: 3,000

White LEDs SMD/SMT Warm White 2700 K 20.2 lm 80 120 deg 60 mA 3.2 V 200 mW 2.7 mm 1.4 mm 0.8 mm - 40 C + 80 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Black Flat S 704In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 5737 Cool White 900 lm 120 deg 1.5 A 9.05 V 9.05 W 5.7 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 15,027In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 5700 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 15,590In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 3500 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 14,759In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 5000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 11,262In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 6500 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
American Bright LED White LEDs 2.4W, 12V, CCT 5700K, CRI80, 3030 EMC, DC ezyLED 2,457In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 210 lm 80 120 deg 110 mA 12 V 2.4 W 3.2 mm 3 mm 0.6 mm - 40 C + 85 C Yellow 2.7 mm x 2.7 mm Rectangular Tinted ezyLED Reel, Cut Tape
Cree LED White LEDs White 3500 K 80-CRI, 2835 Size, P Class 28,599In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 3500 K 72 lm 80 120 deg 150 mA 3.04 V 456 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel