Diffused White LEDs

Results: 6,073
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 2200 K 70-CRI, LUXEON 3030 79,510In Stock
Cut Tape
$0.56
$0.30
$0.143
$0.129
Reel
$0.088
Min.: 1
Mult.: 1
: 5,000
White LEDs SMD/SMT 3030 Warm White 2200 K 33.1 lm 70 110 deg 65 mA 2.7 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3535L Line 12,980In Stock
Cut Tape
$0.73
$0.48
$0.321
$0.222
Reel
$0.167
Min.: 1
Mult.: 1
: 5,000
White LEDs SMD/SMT 3535 Cool White 6500 K 52 lm 80 115 deg 100 mA 2.8 V 280 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 105 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Line Reel, Cut Tape
Lumileds White LEDs White 3000 K 95-CRI, LUXEON CoB Core 200In Stock
$19.82
$15.25
$12.76
$12.12
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4690 lm 95 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
ams OSRAM White LEDs 6,524In Stock
Cut Tape
$1.98
$1.42
$1.08
$0.922
Reel
$0.743
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT CSMD-2 White 150 cd 473 lm 120 deg 1.5 A 3.2 V 3.2 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Diffused KW CWLPM3.TK Reel, Cut Tape
ams OSRAM White LEDs White MINITOPLED 15,390In Stock
Cut Tape
$0.68
$0.459
$0.326
$0.27
Reel
$0.219
Min.: 1
Mult.: 1
: 3,000
White LEDs SMD/SMT 0907 (2319 metric) White 5700 K 2.4 cd 6.88 lm 82 120 deg 20 mA 3.05 V 61 mW 2.2 mm 1.8 mm 1.3 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused LCW MVSG.EC Reel, Cut Tape, MouseReel AEC-Q100
Luminus Devices White LEDs White 5700 K 95-CRI, MP-3030 Series 81,224In Stock
Cut Tape
$0.62
$0.333
$0.159
$0.143
Reel
$0.098
Min.: 1
Mult.: 1
: 5,000
White LEDs SMD/SMT 3030 Cool White 5700 K 26 lm 95 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3535L 18,997In Stock
Cut Tape
$0.64
$0.437
$0.314
$0.242
Reel
$0.193
Min.: 1
Mult.: 1
: 5,000
White LEDs SMD/SMT 3535 Warm White 2700 K 37 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, 5050 Size, P Class 8,271In Stock
Cut Tape
$1.38
$0.966
$0.706
$0.588
Reel
$0.491
Min.: 1
Mult.: 1
: 2,000
White LEDs SMD/SMT 2020 (5250 metric) Warm White 2700 K 250 lm 90 120 deg 400 mA 5.77 V 2.308 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 75-CRI, XLamp XBHAWT 5,902In Stock
Cut Tape
$1.86
Reel
$1.40
Min.: 1
Mult.: 1
: 1,000
White LEDs SMD/SMT SMD-2 Neutral White 4500 K 260 lm 75 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XHP50B 1,120In Stock
Cut Tape
$5.76
$5.65
$5.52
$5.41
Reel
$5.06
Min.: 1
Mult.: 1
: 500
White LEDs SMD/SMT Warm White 2700 K 900 lm 80 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 3,920In Stock
Cut Tape
$1.24
$0.869
$0.636
$0.553
Reel
$0.469
Min.: 1
Mult.: 1
: 1,000
Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 615 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHP35B 931In Stock
Cut Tape
$5.72
Reel
$3.85
Min.: 1
Mult.: 1
: 1,000
White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 550 lm 70 120 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3030 19,339In Stock
Cut Tape
$0.79
$0.516
$0.345
$0.239
Reel
$0.177
Min.: 1
Mult.: 1
: 5,000
White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 34 mA 24 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 24V Reel, Cut Tape
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 5050 8,479In Stock
Cut Tape
$1.50
$1.06
$0.784
$0.681
Reel
$0.578
Min.: 1
Mult.: 1
: 1,000
Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 525 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs 1800K 70CRI 3,550In Stock
Cut Tape
$1.40
$0.99
$0.742
$0.632
Reel
$0.595
Min.: 1
Mult.: 1
: 1,000
Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 498 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 1608 47,560In Stock
Cut Tape
$0.49
$0.266
$0.127
$0.114
Reel
$0.079
Min.: 1
Mult.: 1
: 5,000
White LEDs SMD/SMT 1608 (4020 metric) White 970 mcd 120 deg 10 mA 2.9 V 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted Diffused TOPLED E 1608 Reel, Cut Tape, MouseReel AEC-Q102
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, N Class 62,282In Stock
Cut Tape
$0.40
$0.216
$0.103
$0.093
Reel
$0.063
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 2835 Cool White 5000 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, 2835 Size, W Class 41,521In Stock
Cut Tape
$0.33
$0.179
$0.085
$0.077
Reel
$0.052
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 2835 Cool White 5000 K 110 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 95-CRI, LUXEON 2835 Line 37,440In Stock
Cut Tape
$0.22
$0.146
$0.102
$0.082
Reel
$0.056
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 2835 Warm White 3500 K 28.5 lm 95 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 5050 5,998In Stock
Cut Tape
$1.24
$0.869
$0.636
$0.53
Reel
$0.497
Min.: 1
Mult.: 1
: 1,000
Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-6 Series 1,873In Stock
$2.89
$2.10
$1.62
$1.41
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 590 lm 95 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, G Class 78,114In Stock
Cut Tape
$0.13
$0.117
$0.101
$0.091
Reel
$0.075
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 2835 Neutral White 3500 K 25 lm 90 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, 2835 Size, N Class 56,808In Stock
Cut Tape
$0.40
$0.216
$0.103
$0.093
Reel
$0.041
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 2835 Neutral White 4000 K 63 lm 90 120 deg 150 mA 2.86 V 429 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 90-CRI, 2835 Size, W Class 154,926In Stock
Cut Tape
$0.10
$0.056
$0.049
$0.044
Reel
$0.036
Min.: 1
Mult.: 1
: 4,000
White LEDs SMD/SMT 2835 Neutral White 3500 K 105 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp XHP35B 1,411In Stock
Cut Tape
$6.24
$6.11
$5.99
$5.86
Reel
$5.48
Min.: 1
Mult.: 1
: 500
White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 380 lm 90 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel