Cree LED White LEDs

Results: 27,261
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 4000 K 95-CRI, XLamp Pro9 Series 68In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 95 116 deg 800 mA 9 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs White 6500 K 70-CRI, XLamp CMB1825-36V 80In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 4151 lm 70 115 deg 700 mA 36 V 24 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 12 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 70-CRI, XLamp CMB1840-36V 50In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 6192 lm 70 115 deg 1.1 A 36 V 38 W 17.85 mm 17.85 mm 1.15 mm + 85 C Yellow 14 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp Pro9 Series 45In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1043 lm 95 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 87In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 972 lm 95 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs XLamp XQ-E White Light Emitting Diode 1,383In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) Neutral White 5000 K 133 lm 120 deg 350 mA 2.75 V 1.6 mm 1.6 mm 1.6 mm + 150 C Colorless 1.872 mm Dome Clear XQEAWT-P
Cree LED White LEDs XLamp CMB LED White Pro9 White 50G 50H 53In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 5000 K 90 115 deg 1.2 A 18 V 15.85 mm 15.85 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs White 2200 K 80-CRI, XLamp CMU1532-36V 69In Stock
Min.: 1
Mult.: 1

White CoB LEDs 30 W Yellow CMU1532 Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp CMA1306-9V 85In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 95 116 deg 200 mA 36 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED White LEDs WHITE 3000K 80 CRI 417In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 327 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMB1507-36V 180In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 962 lm 90 115 deg 200 mA 36 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMB2550-36V 64In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 6494 lm 90 115 deg 1.4 A 36 V 48 W 23.85 mm 23.85 mm 1.15 mm + 85 C Yellow 19 mm Round Flat Clear Tray
Cree LED White LEDs XLamp XQ-E White Light Emitting Diode 1,204In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) Cool White 5700 K 133 lm 120 deg 350 mA 2.75 V 1.6 mm 1.6 mm 1.6 mm + 150 C Colorless 1.872 mm Dome Clear XQEAWT-P
Cree LED White LEDs XLamp CMB LED White Pro9 White 40H 78In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 95 115 deg 1.2 A 18 V 15.85 mm 15.85 mm 1.75 mm + 85 C Square Tray
Cree LED White LEDs White 3500 K 80-CRI, CHA0825-36V 169In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3500 K 3148 lm 80 114 deg 700 mA 36 V 25.2 W 19 mm 19 mm 1.5 mm + 140 C Yellow 10.3 mm Round Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp Pro9 Series 69In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 90 116 deg 350 mA 18 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 4.5 mm Round Flat Translucent Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CMB1304-9V 128In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 454 lm 90 115 deg 400 mA 9 V 6 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CMB1507-18V 173In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1225 lm 70 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED White LEDs White 3000 K 95-CRI, XLamp Pro9 Series 72In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 972 lm 95 115 deg 400 mA 18 V 7.2 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP70D 290In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 2015 lm 70 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XPGWHT 2,196In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Cool White 6500 K 139 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHP50B 420In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT Warm White 3000 K 780 lm 90 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XHP70D 396In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 1751 lm 80 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 90-CRI, XLamp XHP35B 726In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 475 lm 90 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XPLAWT 892In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 446 lm 65 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel