Lumileds White LEDs

Results: 4,799
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 5050 16,165In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2200 K 510 lm 80 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 5050 17,068In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 580 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3030 35,168In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 117 lm 80 116 deg 34 mA 24 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 24V Reel, Cut Tape
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3030 31,170In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Warm White 2200 K 94 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 7070 36 Volt 1,918In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 7070 Neutral White 4000 K 1520 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON HL1Z 4,268In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 2835 Line 96,381In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 3000 K 23 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3030 39,975In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 17 mA 48 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 48V Reel, Cut Tape
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3030 57,431In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Cool White 5700 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 5050 8,590In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 475 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 7070 36 Volt 1,458In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 7070 Cool White 5700 K 1500 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON HL1Z 7,850In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT CSP-2 Warm White 3500 K 125 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CZ Color 1,432In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 89 lm 90 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 38,701In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Warm White 3000 K 108 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 46,666In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 2835 Cool White 6500 K 51 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3020 27,076In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3020 Cool White 5000 K 49 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 19,572In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 740 lm 80 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Z ES 5,605In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3535L 52,303In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3535 Neutral White 4000 K 52 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3030 74,470In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Cool White 6500 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3030 37,917In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 37 lm 80 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 181In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 6305 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs 2835 S 3V 90 CRI 2700K Deep Dimming Full Distribution 119,801In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT Warm White 2700 K 31 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs 2835 S 3V 90 CRI 3000K Deep Dimming Full Distribution 115,014In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT Warm White 3000 K 32.2 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs 2835 S 3V 90 CRI 4000K Deep Dimming Full Distribution 118,500In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT Neutral White 4000 K 32.7 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape