Luminus Devices White LEDs

Results: 7,480
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs 3535 2A 3V 6500K 80CRI A-type 938In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 6500K 80CRI B-type 966In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 295 lm 80 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 4000K 90CRI A-type 579In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 238 lm 90 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 3535 2A 3V 4000K 90CRI B-type 959In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 238 lm 90 120 deg 700 mA 2.8 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-W Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 4000K 999In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 135 lm 95 120 deg 350 mA 2.7 V 7 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear SST-20-WH Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 67,735In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3000 K 37 lm 90 120 deg 400 mA 2.75 V 1.16 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Reel, Cut Tape
Luminus Devices White LEDs COB Array Gen 6, 6.3mm LES, 3000K, 90 CRI 1,505In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board 3000 K 690 lm 90 20 deg 150 mA 33.3 V 13.5 mm 13.5 mm 1.4 mm + 140 C Round Flat CXM-6 Tray
Luminus Devices White LEDs COB Array Gen 6, 6.3mm LES, 3500K, 90 CRI 2,213In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board 3500 K 705 lm 90 120 deg 150 mA 33.3 V 13.5 mm 13.5 mm 1.4 mm + 140 C Round Flat CXM-6 Tray
Luminus Devices White LEDs White 2700 K 90-CRI, MP-3030 Series 52,530In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White CoB LEDs SMD/SMT 3030 Warm White 2700 K 50 lm 90 110 deg 150 mA 3 V 450 mW 3 mm 3 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm Round Flat Diffused MP-3030 1100 Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 90-CRI, MP-2016 Series 111,664In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 20 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused XNOVA Mid Power Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 6500 K 65-CRI, SST-70 Series 435In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT White 6500 K 1200 lm 65 135 deg 750 mA, 1.5 A 5.72 V, 11.4 V 5 mm 5 mm 3.01 mm - 40 C + 100 C Colorless 7 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-3030 Series 28,333In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 3030 Neutral White 4000 K 34 lm 90 120 deg 65 mA 2.68 V 174 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 195In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 2660 lm 90 120 deg 500 mA 33 V 16.5 W 19 mm 19 mm 0.87 mm + 105 C Square LUX Tray
Luminus Devices White LEDs 271In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 3000 K 1300 lm 90 120 deg 250 mA 32.8 V 8.2 W 13.5 mm 13.5 mm 0.87 mm + 105 C LUX Tray
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 3000K, 90 CRI 207In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 3000 K 2480 lm 90 120 deg 500 mA 32.8 V 16.4 W 19 mm 19 mm 1.37 mm + 140 C Round Flat CLM-14 Tray

Luminus Devices White LEDs 508In Stock
Min.: 1
Mult.: 1

White CoB LEDs Tray
Luminus Devices White LEDs 222In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3795 lm 90 120 deg 720 mA 24.1 W 19 mm 19 mm 0.87 mm + 105 C Square LUX Tray
Luminus Devices White LEDs 183In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3525 lm 95 120 deg 720 mA 33.4 V 24.1 W 19 mm 19 mm 0.87 mm + 105 C Square LUX Tray
Luminus Devices White LEDs 291In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board White 3000 K 770 lm 90 120 deg 150 mA 33.3 V 5 W 13.5 mm 13.5 mm 0.87 mm + 105 C Square LUX Tray
Luminus Devices White LEDs 279In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board White 3000 K 1825 lm 90 120 deg 360 mA 33.2 V 12 W 13.5 mm 13.5 mm 1.37 mm + 105 C Square LUX Tray
Luminus Devices White LEDs COB Array Gen 6, 11.6mm LES, 3000K, 90 CRI 213In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board 3000 K 2185 lm 90 120 deg 450 mA 33.1 V 14.5 W 18.5 mm 18.5 mm 1.4 mm + 140 C Round Flat CXM-11 Tray
Luminus Devices White LEDs COB Array Gen 6, 14mm LES, 3500K, 90 CRI 146In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 3540 lm 90 120 deg 720 mA 33.3 V 24 W 19 mm 19 mm 1.4 mm + 140 C Yellow 14.5 mm Round Flat Non-Diffused CXM-14 Tray
Luminus Devices White LEDs White 5000 K 90-CRI, CXM-14 Series 119In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Cool White 5000 K 90 19 mm 19 mm 1.37 mm Yellow 13.5 mm Round Flat Clear Salud Series COB Tray
Luminus Devices White LEDs 13,630In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 2700 K 36 lm 90 120 deg 400 mA 2.75 V 1.16 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Reel, Cut Tape
Luminus Devices White LEDs 19,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

White LEDs SMD/SMT 4000 K 38 lm 90 120 deg 400 mA 2.75 V 1.16 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Reel, Cut Tape