ams OSRAM OSLON White LEDs

Results: 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 1,430In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Warm White 5000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 1,211In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 3500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 1,722In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 3000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 1,575In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT Warm White 2700 K 101 cd 320 lm 80 120 deg 1.8 A 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.PM 525In Stock
2,400Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 600

Warm White 5700 K 35.4 cd 144 lm 70 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C GW CSHPM1.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 1,604In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Warm White 3500 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs White OSLON Black Flat 5,602In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT 6437 White 605 cd 1820 lm 120 deg 1.5 A 15.3 V 15 W 6.4 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 5.43 mm x 1. 03 mm Rectangular Clear KW H5L531.TE Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 2,940In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5700 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 2,392In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 161 cd 498 lm 120 deg 1.5 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Clear KW HHL631.TK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 1,936In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 311 cd 960 lm 120 deg 1.5 A 6.41 V 6.4 W 5.15 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 2.37 mm x 1.15 mm Rectangular Clear KW2 HML631.TK Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 2,243In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2200 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 1,381In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2200 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 2,226In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 2500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs OSLON BOOST HM 1,833In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT White 140 cd 433 lm 120 deg 1.2 A 3.4 V 4.1 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C Colorless 0.73 mm x 0.73 mm Square Clear KW CELMM2.TK Reel, Cut Tape
ams OSRAM White LEDs 3,494In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 458 cd 1410 lm 120 deg 1.5 A 9.61 V 9.6 W 6.37 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 3.59 mm x 1.15 mm Rectangular Clear KW3 HNL631.TK Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 3,147In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 2,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSLON SSL 80 GW CS8PM1.EM 893In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 4500 K 61.3 cd 117 lm 80 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Colorless 2.648 mm x 1.6 mm Dome Clear GW CS8PM1.EM Reel, Cut Tape
ams OSRAM White LEDs White OSLON Black Flat 1,783In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 251 cd 755 lm 120 deg 1.5 A 6.15 V 6.2 W 3.1 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 2.13 mm x 1.03 mm Rectangular Clear KW H2L531.TE Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs 24,615In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 6500 K 194 lm 70 350 mA 2.85 V 3.1 mm 3.1 mm 2.3 mm - 40 C + 125 C OSLON SSL 80 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs SMD epoxy package ultra white 1,933In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
ams OSRAM White LEDs SMD epoxy package ultra white 1,988In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
ams OSRAM White LEDs SMD epoxy package ultra white 945In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White 609 cd 1880 lm 120 deg 1 A 12.81 V 13 W 7.59 mm 3.75 mm 0.5 mm - 40 C + 135 C KW4 HPL631.TK Reel, Cut Tape
ams OSRAM White LEDs 2,700In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Neutral White 5700 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs 2,942In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5700 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel