MouseReel White LEDs

Results: 6,510
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs 4000K 90 CRI 60,000In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 32 lm 90 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Lumileds White LEDs 3500K 90 CRI 60,000In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3500 K 33.3 lm 90 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Lumileds White LEDs 3500K 90 CRI 8,000In Stock
52,000Expected 20/08/2026
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 3500 K 31.6 lm 90 120 deg 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless Rectangular LUXEON 2835(3v) Reel, Cut Tape, MouseReel
Lumileds White LEDs 3500K 80CR 326,000In Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 2835 Warm White 3500 K 32.5 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 548,859In Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 34.2 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 70-CRI, LUXEON 3030 79,510In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Warm White 2200 K 33.1 lm 70 110 deg 65 mA 2.7 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200K XLamp XMLDWT 7,496In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 6200 K 347 lm 125 deg 700 mA 3.42 V 5 mm 5 mm 3.02 mm Dome Clear XM-L3 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DMLN33.SG 97,156In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs 1007 (2720 metric) White 25.9 cd 78 lm 120 deg 200 mA 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN33.SG Reel, Cut Tape, MouseReel AEC-Q102
Lumileds White LEDs White 1800 K 80-CRI, LUXEON HL1Z 20,681In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 1800 K 82 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON HL1Z 15,036In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Cool White 5700 K 115 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, 5630 Size, P Class 282,190In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 5630 Neutral White 3500 K 32 lm 80 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XPLAWT 2,934In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 446 lm 75 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XP-G3 LED 14,921In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Lumileds White LEDs 2700K 80CRI 271,603In Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 2835 Warm White 2700 K 31.7 lm 80 120 deg 300 mA 2.78 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 42,855In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 52,309In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 82,453In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.5, 2.25 PPF 1,907In Stock
Min.: 1
Mult.: 1
: 1,000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON HL1Z 18,285In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Warm White 2700 K 117 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON HL1Z 16,698In Stock
40,000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Cool White 6500 K 110 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-3.0, 2.25 PPF 1,955In Stock
Min.: 1
Mult.: 1
: 1,000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON HL1Z 17,862In Stock
Min.: 1
Mult.: 1
: 1,000

White LEDs SMD/SMT CSP-2 Neutral White 4000 K 109 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3030 408,979In Stock
Min.: 1
Mult.: 1
: 5,000

White LEDs SMD/SMT 3030 Cool White 6500 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON Compact PL KW2 CFLNM3.TK 5,599In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB White 306 cd 945 lm 120 deg 1.5 A 6.32 V 6.3 W 3.1 mm 2.46 mm 0.73 mm - 40 C + 135 C KW2 CFLNM3.TK Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs White 231,241In Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel