Single color LEDs White LEDs

Results: 3,107
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application 70In Stock
750Expected 09/04/2026
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 4000 K 378 cd 1085 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
Cree LED White LEDs White 5000 K 70-CRI, XLamp XHP70D 413In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 2164 lm 70 120 deg 2.1 A 5.6 V 7 mm 7 mm 4.49 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 2835 S 3V 90 CRI 4000K Deep Dimming Full Distribution 118,500In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT Neutral White 4000 K 32.7 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPLBWT 880In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 505 lm 70 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 2835 S 3V 90 CRI 2700K Deep Dimming Full Distribution 119,801In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT Warm White 2700 K 31 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Cree LED White LEDs White 5700 K 80-CRI, XLamp XPLAWT 330In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 446 lm 70 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
EAO White LEDs White LED 500mcd 20mA 3.2VDC 428In Stock
Min.: 1
Mult.: 1

White LEDs White 500 mcd 20 mA 3.2 V Colorless Cylindrical Water Clear 10-2603
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Z ES 5,590In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs 2835 S 3V 90 CRI 3000K Deep Dimming Full Distribution 115,014In Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT Warm White 3000 K 32.2 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Cree LED White LEDs White 2200 K 90-CRI, XLamp CMA1303-36V 75In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board White 2200 K 547 lm 90 116 deg 175 mA 37.4 V 13.35 mm 13.35 mm 1.7 mm Colorless Round
ROHM Semiconductor White LEDs SML-811x(C) Series LED, Reverse Mount Available, AEC-Q101. 2,962In Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT 1305 (3412 metric) White 22 mcd 2 mA 2.8 V 35 mW 3.4 mm 1.25 mm 1.1 mm - 40 C + 85 C Colorless 1.25 mm x 1.2 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPLAWT 1,532In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 424 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens 8,074In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT PLCC-4 White 7.5 cd 30 deg 30 mA 3 V 3.6 mm 3.1 mm 3.5 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 98-CRI, XLamp CMA1303-36V 71In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3000 K 578 lm 98 116 deg 350 mA 18 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPLAWT 702In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 535 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 65-CRI, XLamp XPPAWT 2,347In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 360 lm 65 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XPLAWT 892In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 446 lm 65 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp CHA LED White Pro9 White 40G 40H 8In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT White 4000 K 2964 lm 90 114 deg 1.2 A 36 V 19 mm 19 mm 1.5 mm + 85 C Colorless Square Tray
Cree LED White LEDs White 6500 K 65-CRI, XLamp XPLAWT 387In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Cool White 6500 K 535 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 73-CRI, XLamp CMA1303-9V 72In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 885 lm 73 116 deg 700 mA 9 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray
Cree LED White LEDs White 2850 K 85-CRI, XLamp XPEBWT 250In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Warm White 2850 K 73.9 lm 85 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPLAWT 138In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 535 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G Gen 4 Light Emitting Diode White 100In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 5000 K 305 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs White 3500 K 92-CRI, XLamp CMA1303-9V 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3500 K 689 lm 92 116 deg 700 mA 9 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray
Lumileds White LEDs White 2700 K 80-CRI, LUXEON Z ES 328In Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 170 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel