XLamp White LEDs

Results: 7,696
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 10500K 65-CRI, XLamp XPEBTT 685In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Cool White 10500 K 300 lm 65 125 deg 1.05 A 3.5 V 3.6 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBTT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6350 K 70-CRI, XLamp XPEWHT 1In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Cool White 6350 K 122 lm 70 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3250 K 80-CRI, XLamp XPGBWT 79In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Warm White 3250 K 114 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XPGBWT 560In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 3000 K 100 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED White LEDs White 2700 K 90-CRI, XLamp XPGBWT 1,231In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 2700 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPGWHT 371In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Warm White 3000 K 100 lm 80 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XPGWHT 650In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Cool White 6000 K 122 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4250 K 70-CRI, XLamp XPGWHT 193In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Neutral White 4250 K 107 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4250 K 70-CRI, XLamp XPGWHT 55In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Neutral White 4250 K 114 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XTEAWT 482In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 139 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, XLamp XTEAWT 576In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2200 K 93.9 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XTEAWT 9In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 100 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1304-9V 73In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 410 lm 90 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1310-18V 134In Stock
Min.: 1
Mult.: 1

White LEDs Warm White 2700 K 1290 lm 80 700 mA 18 V 12.6 W 6 mm Round Flat Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp Pro9 Series 32In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board White 1290 lm Tinted Clear Tray
Cree LED White LEDs White 3000 K 90-CRI, XLamp CXB1512-18V 23In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1485 lm 90 115 deg 1.2 A 17.2 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXB1512-36V 35In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1380 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXB1820-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2600 lm 80 550 mA 36 V 19.8 W Tinted 12 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CXB1820-36V 90In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2260 lm 90 Tinted Round Flat Clear Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXB3590-36V 24In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 11000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 3000 K 75-CRI, XLamp XB-D Series 939In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 93.9 lm 80 115 deg 350 mA 2.9 V 3 W 2.45 mm 2.45 mm 1.84 mm + 85 C Colorless 2.17 mm Dome Water Clear XB-D White Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XPEWHT 158In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Neutral White 4000 K 93.9 lm 80 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XPEWHT 132In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Cool White 6500 K 122 lm 70 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPGBWT 1,017In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Cool White 5000 K 122 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XPGBWT 93In Stock
Min.: 1
Mult.: 1
Reel: 1,000

White LEDs SMD/SMT Cool White 5700 K 139 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel