4 mm White LEDs

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs White OSLON Boost 7,268In Stock
Min.: 1
Mult.: 1
: 2,000

White LEDs White 572 cd 1720 lm 120 deg 6 A 3.35 V 20 W 4 mm 4 mm 0.73 mm - 40 C + 125 C KW CULPM1.TG Reel, Cut Tape, MouseReel AEC-Q102
Broadcom / Avago White LEDs 3W Cool White SMD 1,814In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-6 Cool White 10000 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 3W Warm White SMD 1,149In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-6 Warm White 3500 K 130 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON MZ 1,210In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 5700 K 900 lm 70 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON MZ 161In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 870 lm 70 120 deg 2.8 A 3 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel, Cut Tape, MouseReel
LITEON White LEDs White Lamp 3mm 2600mcd Clr 6,399In Stock
20,000On Order
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) White 7700 K 5000 mcd 25 deg 20 mA 3.3 V 120 mW 4 mm 4 mm 5.25 mm - 25 C + 80 C Colorless 3 mm Dome Water Clear Bulk
Broadcom / Avago White LEDs MS JD3W Mini NWhite 58In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-6 Neutral White 4500 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT
Kingbright White LEDs 4.0X4.0MM RIGHT ANGLE LOW CURRENT WHITE PLCC2 SMD LED Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 500
: 500

White LEDs SMD/SMT PLCC-2 White 120 mcd 120 deg 2 mA 2.65 V 80 mW 3.6 mm 4 mm 4 mm - 40 C + 100 C Yellow 2.4 mm Dome Diffused Reel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT Cool White 5700 K 770 lm 90 120 deg 2.8 A 3 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 805 lm 70 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 870 lm 70 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Cool White 5000 K 870 lm 70 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Cool White 6500 K 900 lm 70 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 3000 K 70-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 805 lm 70 120 deg 700 mA 12 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 870 lm 70 120 deg 700 mA 12 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Cool White 5000 K 870 lm 70 120 deg 700 mA 12 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Cool White 5700 K 900 lm 70 120 deg 700 mA 12 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Cool White 6500 K 900 lm 70 120 deg 700 mA 12 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Warm White 2700 K 710 lm 80 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 730 lm 80 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Neutral White 3500 K 730 lm 80 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 840 lm 80 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Cool White 5000 K 840 lm 80 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Warm White 2700 K 710 lm 80 120 deg 700 mA 12 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON MZ Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 500
: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 730 lm 80 120 deg 700 mA 12 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square LUXEON MZ Reel