VCNT2030

Vishay
78-VCNT2030
VCNT2030

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output MINI REFL SENSOR VCSEL PTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
0.9 mm
7 V
5.4 mA
2.3 V
5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Vishay
Fall Time: 15 us
If - Forward Current: 5 mA
Moisture Sensitive: Yes
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 10 us
Factory Pack Quantity: 3000
Subcategory: Optical Switches
Wavelength: 940 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

VCSEL-Based Proximity Sensors

Vishay Semiconductors VCSEL-Based Proximity Sensors combine compact construction, low power consumption, and highly integrated optical functionality to enable precise distance‑sensing in consumer, industrial, and handheld applications. These devices integrate a vertical‑cavity surface‑emitting laser (VCSEL), proximity photodiodes, signal‑conditioning ICs, and an I2C interface within tiny surface‑mount packages. These features make VCSEL-based proximity sensors ideal for space‑constrained designs. 

VCNT2030 Reflective Sensor (VCSEL+PT)

Vishay VCNT2030 Reflective Sensor (VCSEL+PT) offers a compact construction, allowing the emitting light source and the detector to be arranged in the same plane. The emitter utilizes a vertical cavity surface emitting laser (VCSEL) chip technology with high radiant intensity, optical power, and speed. The device provides an operating infrared wavelength of 940nm. The detector contains a silicon phototransistor. The Vishay VCNT2030 sensor’s analog output signal at the phototransistor depends on the amount of light emitted by the VCSEL and reflected by an object in the sensor’s field of view.

In Stock: 89

Stock:
89
Can Dispatch Immediately
On Order:
12,000
Expected 12/03/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.99 $1.99
$1.42 $14.20
$1.08 $108.00
$0.933 $466.50
$0.883 $883.00
Full Reel (Order in multiples of 3000)
$0.842 $2,526.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.