Galvanically Isolated Gate Drivers

Results: 1,344
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Texas Instruments Galvanically Isolated Gate Drivers Isolated switch driv er with integrated 486In Stock
Cut Tape
$5.35
$4.07
$3.75
$3.40
Reel
$3.09
Min.: 1
Mult.: 1
: 1,000
TPSI3050 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO isolated driver 8,492In Stock
$4.90
$3.73
$3.23
$3.06
Min.: 1
Mult.: 1
Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5452QDWQ1 16,447In Stock
Cut Tape
$6.47
$4.96
$4.58
$4.17
Reel
$3.57
Min.: 1
Mult.: 1
: 2,000
ISO5452 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns AEC-Q100 5 A 5.5 V 2.25 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs 1,239In Stock
Cut Tape
$2.43
$1.94
$1.82
$1.69
Reel
$1.55
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 - 40 C + 125 C 93 ns 30 ns 30 ns 5.5 V 3.1 V Reel, Cut Tape, MouseReel
Infineon Technologies Galvanically Isolated Gate Drivers ISOLATED DRIVER 4,902In Stock
Cut Tape
$1.68
$1.23
$1.12
$0.993
Reel
$0.836
Min.: 1
Mult.: 1
: 2,500
1ED3141 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3.0kVrms +/-10A single-chann A 595-UCC21759QDWQ1 6,585In Stock
$7.49
$5.78
$5.35
$4.88
Min.: 1
Mult.: 1
UCC21759 SMD/SMT SOIC-16 - 40 C + 150 C 130 ns 33 ns 27 ns 10 A 5.5 V 3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO HS/LS isolated gate driver 4,073In Stock
Cut Tape
$6.01
$4.61
$4.26
$3.88
Reel
$3.54
Min.: 1
Mult.: 1
: 1,250
Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 14,933In Stock
$4.97
$3.79
$3.28
$3.07
Min.: 1
Mult.: 1
Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 32,416In Stock
Cut Tape
$3.63
$2.88
$2.63
$2.36
Reel
$2.00
Min.: 1
Mult.: 1
: 2,500
Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver 16,756In Stock
$4.82
$3.66
$3.08
$2.94
Min.: 1
Mult.: 1
Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 8,547In Stock
$5.11
$4.72
Min.: 1
Mult.: 1
Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tray
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO HS/LS isolated gate driver 20,245In Stock
$6.01
$4.61
$4.00
$3.83
Min.: 1
Mult.: 1
Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 6,891In Stock
$4.97
$3.79
$3.49
$3.17
Min.: 1
Mult.: 1
Si823x SMD/SMT LGA-14 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tray
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 36,189In Stock
$4.82
$3.66
$3.22
$2.99
Min.: 1
Mult.: 1
Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 7,695In Stock
$4.97
$3.79
$3.32
$3.09
Min.: 1
Mult.: 1
Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Texas Instruments Galvanically Isolated Gate Drivers Automotive reinforce d isolated switch d 1,696In Stock
Cut Tape
$6.03
$4.62
$4.27
$3.89
Reel
$3.54
Min.: 1
Mult.: 1
: 1,000
TPSI3052 SMD/SMT SO-MOD-8 1 Channel - 40 C + 125 C 5.5 V 3 V Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 18,582In Stock
Cut Tape
$3.09
$2.40
$2.11
$1.89
Reel
$1.58
Min.: 1
Mult.: 1
: 1,000
NCV57000 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 4 A 5 V 3.3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7kVrms 4A/6A dual-channel 4,326In Stock
Cut Tape
$6.98
$5.35
$4.94
$4.50
Reel
$4.05
Min.: 1
Mult.: 1
: 2,000
UCC21540A SMD/SMT SOIC-14 - 40 C + 125 C 915 mW 40 ns 5 ns 6 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 11.6V
2,418In Stock
Cut Tape
$5.54
$5.42
$5.30
$5.19
Reel
$4.96
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Isolated Half-bridge Gate Driver
19,575In Stock
Cut Tape
$9.39
$7.36
$6.66
$6.20
Reel
$5.60
Min.: 1
Mult.: 1
: 1,000
ADUM4135 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V
4,233In Stock
$9.71
$7.55
$6.73
$6.38
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Tube
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO11.6V
2,912In Stock
Cut Tape
$5.54
$5.42
$5.30
$5.19
Reel
$4.96
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out
12,107In Stock
Cut Tape
$6.99
$5.40
$4.86
$4.52
Reel
$4.09
Min.: 1
Mult.: 1
: 1,000
ADUM3223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns 4 A 18 V 3 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 4.5V
3,620In Stock
Cut Tape
$5.54
$5.42
$5.30
$5.19
Reel
$4.96
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V
13,551In Stock
Cut Tape
$5.54
$5.42
$5.30
$5.19
Reel
$4.96
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns 4 A 6.5 V 2.5 V Reel, Cut Tape, MouseReel