Broadcom Limited High Linearity Optocouplers

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Transfer Ratio Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 2,506In Stock
Min.: 1
Mult.: 1
Reel: 750

0.25 % to 0.75 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Reel, Cut Tape, MouseReel
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 9,789In Stock
Min.: 1
Mult.: 1

0.36 % to 0.72 % Through Hole DIP-8 Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 9,112In Stock
Min.: 1
Mult.: 1

0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 18,065In Stock
Min.: 1
Mult.: 1
Reel: 750

0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Reel, Cut Tape, MouseReel
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 1,291In Stock
Min.: 1
Mult.: 1

0.25 % to 0.75 % Through Hole DIP-8 Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 2,169In Stock
Min.: 1
Mult.: 1

0.25 % to 0.75 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 728In Stock
Min.: 1
Mult.: 1

0.36 % to 0.72 % Through Hole DIP-8 Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 888In Stock
Min.: 1
Mult.: 1
No
0.25 % to 0.75 % Through Hole DIP-8 Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 1,051In Stock
Min.: 1
Mult.: 1
No
0.36 % to 0.72 % Through Hole DIP-8 Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 260In Stock
Min.: 1
Mult.: 1

0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 337In Stock
1,400Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 750

0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Reel, Cut Tape, MouseReel
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA
1,596Expected 13/04/2026
Min.: 1
Mult.: 1

0.25 % to 0.75 % Through Hole DIP-8 Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA
2,794Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 750

0.25 % to 0.75 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Reel, Cut Tape, MouseReel
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

0.25 % to 0.75 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
0.25 % to 0.75 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 750
Reel: 750
No
0.25 % to 0.75 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Reel
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 840
Mult.: 42
No
0.36 % to 0.72 % Through Hole DIP-8 Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 750
Reel: 750
No
0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Reel
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 750
Reel: 750
No
0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Reel