IXYS High Linearity Optocouplers

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Transfer Ratio Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 2,408In Stock
Min.: 1
Mult.: 1

0.4 % to 3 % Through Hole DIP-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Tube
IXYS Integrated Circuits LOC112STR
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 731In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC112 Reel, Cut Tape
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 12,127In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.4 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits High Linearity Optocouplers 8 Pin Flatpack (50/Tube) 4,027In Stock
Min.: 1
Mult.: 1

0.4 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Tube
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 2,987In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.4 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 4,070In Stock
Min.: 1
Mult.: 1

0.8 % to 3 % Through Hole DIP-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Tube
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 3,514In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.8 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Reel, Cut Tape
IXYS Integrated Circuits LOC117STR
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 2,302In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.8 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC117 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 615In Stock
Min.: 1
Mult.: 1

0.4 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Tube
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 178In Stock
600Expected 16/07/2026
Min.: 1
Mult.: 1

0.8 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Tube
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 270In Stock
550Expected 19/06/2026
Min.: 1
Mult.: 1

0.8 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Tube
IXYS Integrated Circuits LOC111PTR
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 25In Stock
5,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

0.8 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Reel, Cut Tape, MouseReel
IXYS Integrated Circuits LOC112
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 400In Stock
600On Order
Min.: 1
Mult.: 1

Through Hole DIP-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC112 Tube
IXYS Integrated Circuits LOC112S
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 135In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC112 Tube
IXYS Integrated Circuits LOC117S
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 129In Stock
Min.: 1
Mult.: 1

0.8 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC117 Tube
IXYS Integrated Circuits LOC112P
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC112 Tube
IXYS Integrated Circuits LOC117
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

0.8 % to 3 % Through Hole DIP-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC117 Tube
IXYS Integrated Circuits LOC117P
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

0.8 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC117 Tube
IXYS Integrated Circuits LOC117PTR
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

0.8 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC117 Reel, Cut Tape
IXYS Integrated Circuits LOC215P
IXYS Integrated Circuits High Linearity Optocouplers Dual Linear Optocoupler Non-Stocked
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 Phototransistor 2 Channel 3750 Vrms 800 mW LOC215 Tube