Broadcom Limited High Speed Optocouplers

Results: 1,357
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 10MBd Optocoupler 7,985In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-8 2 Channel 10 Mb/s 3750 Vrms Photo IC 2 mA 1.3 V 12 ns 12 ns 5 V 10 mA 34 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Digital Optocouplers 4,980In Stock
Min.: 1
Mult.: 1

Through Hole SSO-8 2 Channel 15 Mb/s 5000 Vrms Push-Pull 6 mA 1.5 V 3.5 ns 3.5 ns 5 V 10 mA - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 100kBd 2Ch 230mA 28,621In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-8 2 Channel 100 kb/s 3750 Vrms Photodarlington 25000 % 5 mA 1.2 V 2.5 V 60 mA 115 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vdc 17,321In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 25MBd 1Ch 150mA 18,668In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-8 1 Channel 25 Mb/s 3750 Vrms Photo IC 10 mA 5 V 9 ns 8 ns 10 mA 150 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 4CH 1500Vdc Hermetically sealed 112In Stock
Min.: 1
Mult.: 1

Through Hole Flat-Pack 16 4 Channel 10 Mb/s 1500 Vrms Open Collector 100 % 20 mA 1.5 V 90 ns 40 ns 5 V 25 mA 200 mW - 55 C + 125 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 10MBd 15k V/us 13,148In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-5 1 Channel 10 Mb/s 3750 Vrms Photo IC 2 mA 1.3 V 12 ns 12 ns 5 V 10 mA 34 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 0.4A IGBT Gate Drive 10,533In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-8 Gull Wing 1 Channel 3750 Vrms Open Collector 25 mA 1.8 V 50 ns 50 ns 3 V 600 mA 260 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 1Ch 5mA 19,933In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PDIP-8 Gull Wing 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C HCNW2611 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed 33In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 40 Mb/s 1500 Vrms Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 2Ch 8mA 200mW Hermetically sealed 16In Stock
Min.: 1
Mult.: 1

Through Hole LCCC-20 2 Channel 5 Mb/s 1500 Vrms Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 4,282In Stock
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers Optocoupler (10MBd), LF 1,039In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-5 1 Channel 10 Mb/s 3750 Vrms CMOS 2 mA 1.33 V 6 ns 7 ns 3 V 10 mA 22 mW - 40 C + 125 C
Broadcom / Avago High Speed Optocouplers 10MBd 1Ch 5mA 5,095In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Through Hole PDIP-8 Gull Wing 1 Channel 10 Mb/s 5000 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 3750 Vrms 20mA 1,725In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 100 kb/s 3750 Vrms Photodarlington 3200 % 20 mA 1.4 V 5 V 60 mA 100 mW 0 C + 70 C 4N46 Tube
Broadcom / Avago High Speed Optocouplers 15MBd 3.3V 5mA 1,759In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Through Hole PDIP-8 Gull Wing 1 Channel 15 Mb/s 3750 Vrms Open Collector 20 mA 1.75 V 45 ns 20 ns 5 V 50 mA 85 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1Ch 10mA 600mW 732In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 25 Mb/s 3750 Vrms Photo IC 10 mA 5 V 9 ns 8 ns 10 mA 150 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 10MBd 2Ch 1500Vdc Hermetically sealed 17In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 Gull Wing 2 Channel 10 Mb/s Open Collector 10 mA 2.2 V 30 ns 24 ns 1.1 V 25 mA 564 mW - 55 C + 125 C HCPL-1930
Broadcom / Avago High Speed Optocouplers 400k bit/s 1500Vdc Hermetically sealed 30In Stock
Min.: 1
Mult.: 1

Through Hole CDIP-8 1 Channel 400 kb/s Phototransistor 20 % 20 mA 1.55 V 5 V 8 mA 200 mW - 55 C + 125 C 5962-9085
Broadcom / Avago High Speed Optocouplers 1 Mb/s 5000Vrms 4,639In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Tube
Broadcom / Avago High Speed Optocouplers Optocoupler 10Mbd 14.2mm 1,891In Stock
Min.: 1
Mult.: 1

Through Hole SO-8 Stretched 1 Channel 10 Mb/s 7500 Vrms Photo IC 7 mA 1.38 V 10 ns 10 ns 5 V 10 mA 42 mW - 40 C + 105 C ACNT Tube
Broadcom / Avago High Speed Optocouplers 1MBd Optocoupler Single Channel 1,966In Stock
Min.: 1
Mult.: 1

Through Hole SSO-8 1 Channel 1 Mb/s 5000 Vrms Open Collector 33 % 20 mA 800 mV 30 V 12 mA 100 mW - 40 C + 105 C ACNU Tube
Broadcom / Avago High Speed Optocouplers Optocouplers 10MBd 2,640In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 10 Mb/s 3750 Vrms Photo IC 2 mA 1.3 V 12 ns 12 ns 5 V 10 mA 34 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 3750Vrms 2,088In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-6 1 Channel 5 Mb/s 5000 Vrms Photo IC 6 mA 1.5 V 16 ns 20 ns 5 V 25 mA 210 mW - 40 C + 100 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 9MHz 3750Vrms 2,176In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 5000 Vrms Phototransistor 52 % 25 mA 1.6 V 3 V 8 mA 100 mW - 40 C + 85 C HCNW4562 Tube