Broadcom Limited High Speed Optocouplers

Results: 1,357
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vdc 2,219In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 3750 Vrms 20mA 1,769In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 100 kb/s 3750 Vrms Photodarlington 3200 % 20 mA 1.4 V 5 V 100 mW 0 C + 70 C 4N46 Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 5000Vrms 3,831In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Tube
Broadcom / Avago High Speed Optocouplers Optocouplers 10MBd 1,299In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 10 Mb/s 5000 Vrms Photo IC 5 mA 1.5 V 12 ns 12 ns 5 V 10 mA 34 mW - 40 C + 105 C ACNW Tube
Broadcom / Avago High Speed Optocouplers 15MBd 3.3V 1,035In Stock
Min.: 1
Mult.: 1

Through Hole SSO-8 2 Channel 15 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 45 ns 20 ns 5 V 50 mA 60 mW - 40 C + 85 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vrms 1,778In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SSO-6 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Optocoupler 2,920In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-Wide-6 1 Channel 10 Mb/s 5000 Vrms Photo IC 4 mA 1.5 V 6 ns 6 ns 5 V 50 mA 210 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Optocoupler 897In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-Wide-6 1 Channel 10 Mb/s 5000 Vrms Photo IC 4 mA 1.5 V 6 ns 6 ns 5 V 50 mA 210 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1Ch 8mA 400mW 2,746In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-8 1 Channel 3750 Vrms Open Collector 10 mA 1.5 V 50 ns 50 ns 5 V 250 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 1Ch 5mA 6,244In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-8 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 100kBd 1Ch 10mA 4,575In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 100 kb/s 3750 Vrms Photodarlington 5000 % 12 mA 1.5 V 5 V 60 mA 135 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 100kBd 1Ch 10mA 8,992In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-8 1 Channel 100 kb/s 3750 Vrms Photodarlington 5000 % 20 mA 1.5 V 5 V 60 mA 135 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 1,804In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 2Ch 1.8mA 3,387In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-8 Gull Wing 2 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 294 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 2Ch 5mA 1,468In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Through Hole PDIP-8 Gull Wing 2 Channel 10 Mb/s 5000 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 60 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 0.4A IGBT Gate Drive 2,273In Stock
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT SOIC-16 2 Channel 3750 Vrms Open Collector 16 mA 1.8 V 50 ns 50 ns 5 V 400 mA 260 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 3,285In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 3,001In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 50Mbd 2ns PWD 2,100In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 50 Mb/s 3750 Vrms Photo IC 10 mA 5 V 8 ns 6 ns 10 mA 150 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 50Mbd 2ns PWD 605In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-8 Gull Wing 1 Channel 50 Mb/s 3750 Vrms Photo IC 10 mA 5 V 8 ns 6 ns 10 mA 150 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 3750 Vrms 20mA 2,271In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 100 kb/s 3750 Vrms Photodarlington 3200 % 20 mA 1.4 V 5 V 60 mA 100 mW 0 C + 70 C 4N46 Tube
Broadcom / Avago High Speed Optocouplers 3.3V/5V 25MBd 1,372In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 25 Mb/s 3750 Vrms Photo IC 9 ns 8 ns 10 mA 150 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Isolation Amplifier 2,638In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 1 Channel 10 Mb/s 5000 Vrms Photo IC 5 mA 1.5 V 12 ns 12 ns 5 V 10 mA 34 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Low Drive Opto 2,300In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photodarlington 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Optocoupler 2,023In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-Wide-6 1 Channel 10 Mb/s 3750 Vrms Photo IC 4 mA 1.5 V 6 ns 6 ns 5 V 50 mA 210 mW - 40 C + 105 C ACPL Tube