Broadcom Limited High Speed Optocouplers

Results: 1,357
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 1MBd 15000V/us 3,011In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Photo IC 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 1,965In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 100kBd 1Ch 0.5mA 6,183In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 100 kb/s 3750 Vrms Photodarlington 5000 % 1.6 mA 1.4 V 5 V 60 mA 135 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1Ch 150mA 600mW 1,180In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 12.5 Mb/s 3750 Vrms Photo IC 10 mA 9 ns 8 ns 10 mA 150 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 2,729In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Through Hole PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 1Ch 5mA 1,279In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Gull Wing 1 Channel 10 Mb/s 5000 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1Ch 12mA 700mW 2,333In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 3750 Vrms Phototransistor 45 % 12 mA 1.3 V 1.8 V 8 mA 100 mW - 10 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 10MBd 1CH 1500Vdc Hermetically sealed 59In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 1 Channel 10 Mb/s Open Collector 20 mA 1.5 V 90 ns 40 ns 5 V 25 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vdc 4,085In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 10MBd 3750Vdc 1,956In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-5 1 Channel 10 Mb/s 3750 Vrms Open Collector 20 mA 1.75 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed 17In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 40 Mb/s 1500 Vrms Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962
Broadcom / Avago High Speed Optocouplers 10 Mb/s 3750Vrms 6,508In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 10 Mb/s 2500 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C 6N137 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 30k V/us 1,088In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 45 % 20 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 15MBd 3750Vrms 2,975In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SSO-6 1 Channel 15 Mb/s 3750 Vrms Open Collector 10 mA 1.5 V 45 ns 20 ns 5 V 50 mA 85 mW - 40 C + 85 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Digital Optocouplers 1,871In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOIC-6 1 Channel 15 Mb/s 5000 Vrms Push-Pull 6 mA 1.5 V 3.5 ns 3.5 ns 5 V 10 mA - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 3.0V - 5.5V 15MBd 1,047In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-Narrow-8 2 Channel 15 Mb/s 2500 Vrms Open Collector 10 mA 1.52 V 35 ns 12 ns 5 V 50 mA 60 mW - 40 C + 100 C ACSL-6 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 10MBd 1Ch 5mA 1,528In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 10 Mb/s 5000 Vrms Open Collector 10 mA 1.5 V 24 ns 10 ns 5 V 50 mA 85 mW - 40 C + 85 C HCNW137 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 4,749In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT CDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4503 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 8,328In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 5,061In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA 2,565In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 4Ch 8mA 200mW Hermetically sealed 15In Stock
Min.: 1
Mult.: 1

SMD/SMT Flat-Pack 16 4 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C HCPL-6 Tube
Broadcom / Avago High Speed Optocouplers 0.4A IGBT Gate Drive 7,724In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 3750 Vrms Open Collector 25 mA 1.8 V 50 ns 50 ns 3 V 600 mA 260 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA 1,092In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA 10,425In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 100 C HCPL Tube