Broadcom Limited HCPL Series Logic Output Opto-couplers

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rise Time Current Transfer Ratio Fall Time Mounting Style Package/Case Output Type Number of Channels Isolation Voltage Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Logic Output Opto-couplers AC/DC to Logic 1,997In Stock
Min.: 1
Mult.: 1

14 us 0.4 us SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 30 mA 2.2 mA 710 mV 305 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers AC/DC to Logic 1,972In Stock
Min.: 1
Mult.: 1
Reel: 1,000

14 us 0.4 us SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 30 mA 2.2 mA 710 mV 305 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 20mA Current Loop 1,365In Stock
Min.: 1
Mult.: 1

16 ns 23 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 30 mA 7 mA 360 mW 0 C + 70 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 20mA Current Loop 765In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 ns 23 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 30 mA 7 mA 360 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 20mA Current Loop 996In Stock
800Expected 19/02/2026
Min.: 1
Mult.: 1

55 ns 15 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 25 mA 24 mA 255 mW 0 C + 70 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 20mA Current Loop 802In Stock
1,750Expected 14/05/2026
Min.: 1
Mult.: 1

55 ns 15 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 25 mA 24 mA 255 mW 0 C + 70 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 1,504In Stock
Min.: 1
Mult.: 1

90 % SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1Ch 1500%CTR Hermetically sealed 46In Stock
Min.: 1
Mult.: 1

1500 % Through Hole DIP-8 Open Collector 1 Channel 1500 Vrms 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C HCPL
Broadcom / Avago Logic Output Opto-couplers 2Ch 1500%CTR Hermetically sealed 49In Stock
Min.: 1
Mult.: 1

1500 % Through Hole DIP-8 Open Collector 2 Channel 1500 Vrms 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C HCPL
Broadcom / Avago Logic Output Opto-couplers 4Ch 1500%CTR Hermetically sealed 8In Stock
Min.: 1
Mult.: 1

1500 % SMD/SMT Flat-Pack 16 Open Collector 4 Channel 1500 Vrms 40 mA 5 mA 1.8 V 5 V 200 mW - 55 C + 125 C HCPL
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 2,934In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 ns 100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 2.5 A 16 mA 1.95 V 3 V 295 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 1MBd 3750Vdc 1,501In Stock
Min.: 1
Mult.: 1

90 % SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1.5A IGBT Gate Drive 1,474In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 1.5 A 16 mA 1.8 V 5 V 250 mW - 20 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 4Ch 1500%CTR Hermetically sealed 30In Stock
Min.: 1
Mult.: 1
No
1500 % SMD/SMT LCCC-20 Open Collector 2 Channel 1500 Vrms 40 mA 5 mA 1.8 V 5 V 200 mW - 55 C + 125 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 4Ch 1500%CTR Hermetically sealed 1In Stock
25Expected 21/04/2026
Min.: 1
Mult.: 1

1500 % SMD/SMT Flat-Pack 16 Open Collector 4 Channel 1500 Vrms 40 mA 5 mA 1.8 V 5 V 200 mW - 55 C + 125 C HCPL
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 689In Stock
1,550Expected 28/04/2026
Min.: 1
Mult.: 1
No
100 ns 100 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 2 A 16 mA 1.8 V 5 V 295 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 0.5A IGBT Gate Drive 810In Stock
Min.: 1
Mult.: 1
No
100 ns 100 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 500 mA 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 0.5A IGBT Gate Drive 398In Stock
Min.: 1
Mult.: 1
No
100 ns 100 ns SMD/SMT SOIC-16 Open Collector 2 Channel 3750 Vrms 600 mA 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 1,554In Stock
810Expected 29/04/2026
Min.: 1
Mult.: 1
No
100 ns 100 ns SMD/SMT SOIC-16 Totem Pole 1 Channel 3750 Vrms 2.5 A - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 2.0A IGBT Gate Drive 364In Stock
1,950Expected 15/04/2026
Min.: 1
Mult.: 1

100 ns 100 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 2.5 A 16 mA 1.95 V 3 V 295 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 695In Stock
Min.: 1
Mult.: 1

90 % SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.6 V 3 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 10mA 730In Stock
Min.: 1
Mult.: 1
Reel: 1,000

90 % SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.6 V 3 V 145 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 12mA 627In Stock
Min.: 1
Mult.: 1
No
90 % Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago Logic Output Opto-couplers 2Ch 1500%CTR Hermetically sealed
123Expected 30/04/2026
Min.: 1
Mult.: 1

1500 % Through Hole DIP-8 Gull Wing Open Collector 2 Channel 1500 Vrms 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C HCPL
Broadcom / Avago Logic Output Opto-couplers 1MBd 1Ch 16mA Lead-Time 14 Weeks
Min.: 1
Mult.: 1

90 % SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube