IPEX Antennas

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Taoglas Antennas PC104R 3G/2G FR4 PCB Antenna with Diagnostic Resistor, 165mm oe1.37 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz PCB Trace I-Bar 0.77 dBi, 0.99 dBi, 2.26 dBi, 2.13 dBi, 2.39 dBi 50 Ohms 50 W - 40 C + 85 C Embedded 5 Band Adhesive Mount IPEX IPEX GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE 80 mm 20 mm 1 mm 1.37 mm Coax Bulk
Walsin RFMTA310819IMAB701
Walsin Antennas Metal Antenna Non-Stocked
Min.: 3,000
Mult.: 3,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Stamped Metal 5.77 dBi 50 Ohms 2:1 1 Band PCB Mount SMD/SMT IPEX 31.3 mm 8.4 mm 6.4 mm RF Coax Cable RFMTA
Walsin RFPCA310715EMLB301
Walsin Antennas PCB Antenna Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

IPEX RFPCA Reel
Taoglas ASGPR.10D.2.A.25
Taoglas Antennas ASGPR.10D - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 14 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz 10 mm 10 mm 2 mm