10/100 Base-T Audio Transformers / Signal Transformers

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Wurth Elektronik / Midcom Audio Transformers / Signal Transformers WE-LAN 10/100 Base-T SMD Trnsfmr 1 Port 2,690In Stock
Min.: 1
Mult.: 1
: 800

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 300 uH 1.5 kVAC - 40 C + 85 C Single 10/100 Base-T 12.7 mm 8.67 mm 4 mm WE-LANAQ Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Audio Transformers / Signal Transformers WE-LAN DP83822 10/100 Base-T 1Port SMD Transfrme 1,144In Stock
1,300Expected 14/08/2026
Min.: 1
Mult.: 1
: 650

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 85 C Single 10/100 Base-T 12.7 mm 9.52 mm 5.6 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1Port SMD Trnsfmr 945In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 4.5 kVAC 0 C + 70 C Quad 10/100 Base-T 17.1 mm x 14.75 mm x 8.4 mm 17.1 mm 15.34 mm 8.4 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100 Base T 1Port SMD Trnsfmr 176In Stock
200Expected 27/08/2026
Min.: 1
Mult.: 1
: 200

LAN Transformers LAN SMD/SMT 350 uH 6 kVAC - 40 C + 85 C Dual 10/100 Base-T 24.55 mm 18.25 mm 10.85 mm WE-LAN Reel, Cut Tape, MouseReel
Pulse Electronics HX1148NL
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 559In Stock
1,000Expected 21/09/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T 25.4 mm 9.91 mm 6.22 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port 249In Stock
800Expected 13/08/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 17.78 mm 12.95 mm 9.4 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100XFMR/CMC 4KV MOD EXT TEM 281In Stock
700Expected 28/08/2026
Min.: 1
Mult.: 1
: 350

LAN Transformers SMD/SMT 125 MHz 100 Ohms 4 kV - 40 C + 85 C Single 10/100 Base-T 0.57 in 0.537 in 0.245 in HX Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN XFRMR 10/100 878In Stock
4,800Expected 12/08/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz - 40 C + 85 C Single 10/100 Base-T 11.43 mm 9.24 mm 5.37 mm 101 Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 282In Stock
2,700Expected 16/10/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel


TE Connectivity / AMP Audio Transformers / Signal Transformers Disc. Eth. Mag. Quad Port SMT 104In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Quad 10/100 Base-T 31 mm 12.25 mm 7.24 mm
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-T SMD 1Ohm 1-Port 28In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 12.83 mm 6.22 mm H1019 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD 1-Port 24In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 17.53 mm x 12.2 mm x 5.51 mm 17.53 mm 12.2 mm 5.51 mm Tube
Bourns Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR +85C
37,465On Order
Min.: 1
Mult.: 1
: 600

PoE Transformers SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM13126PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T
2,998Expected 17/08/2026
Min.: 1
Mult.: 1
: 3,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91071AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 10/100 BASE-T Single Port, 16PIN, DUAL, 1.5k VAC
4,877Expected 23/10/2026
Min.: 1
Mult.: 1
: 2,500

LAN Transformers SMD/SMT 1 MHz to 100 MHz 500 nH - 40 C + 125 C Dual 10/100 Base-T 13.3 mm x 7.4 mm 13.3 mm 7.4 mm 5.97 mm SM91076L Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 12.83 mm 6.22 mm H1086NL Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-T SMD 1-Port Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Single 10/100 Base-T 25.4 mm 9.91 mm 6.22 mm Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR 10/100BASE-T SINGLE PORT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C 1 Channel 10/100 Base-T 12.95 mm 7.11 mm 6.22 mm R-NL Bulk
TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 400

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 13.1 mm 6.1 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 1-PORT Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 400

LAN Transformers Module SMD/SMT 350 uH 0 C + 70 C Single 10/100 Base-T 14.81 mm 11.7 mm 5.15 mm B78476A Reel
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 10/100BT 1CT:1CT TX W/BST EXT TEMP TOPPER Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 300
: 300

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Single 10/100 Base-T 25.4 mm 9.91 mm 5.97 mm Reel
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 10/100BT MODULE RX=1:1 TX=1CT:1CT TOPPER Non-Stocked Lead-Time 14 Weeks
Min.: 640
Mult.: 320
: 320

LAN Transformers Module SMD/SMT 1 MHz to 10 MHz - 40 C + 85 C Single 10/100 Base-T 12.32 mm 7.24 mm 5.71 mm Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1,015
Mult.: 35

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 10/100 Base-T 14.81 mm 11.68 mm 4.88 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1,200
Mult.: 600
: 600

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C 1 Channel 10/100 Base-T 12.95 mm 7.11 mm 6.22 mm R-NL Reel
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1
Mult.: 1

Signal Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 1 Channel 10/100 Base-T 12.7 mm 7.11 mm 5.97 mm R-NL Bulk