Class D Audio Amplifier Power Inductors - Leaded

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Coilcraft Power Inductors - Leaded 7uH Unshld 1% 6.5A 21.5mOhms 1,876In Stock
Min.: 1
Mult.: 1

Power Filter Radial 28.6 mm x 12.3 mm Unshielded 7 uH 9 A 21.5 mOhms 54 A - 40 C + 125 C 32.8 MHz Standard PCB Mount 12.3 mm 28.6 mm Iron Powder MA517x Tray
Coilcraft Power Inductors - Leaded 10uH Shld 10% 26A 2.6mOhms 407In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 10 uH 10 % 26 A 2.6 mOhms 37 A - 40 C + 85 C 20 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
Coilcraft Power Inductors - Leaded 6.8uH Shld 10% 26A 2.6mOhms 1,233In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 6.8 uH 10 % 26 A 2.6 mOhms 56 A - 40 C + 85 C 25 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
Coilcraft Power Inductors - Leaded 15uH UnShld 1% 14.2A 31mOhms 167In Stock
175On Order
Min.: 1
Mult.: 1

Power Filter Radial 28.6 mm x 12.3 mm Shielded 15 uH 14.2 A 31 mOhms 20 A - 40 C + 125 C 12.4 MHz Standard PCB Mount 12.3 mm 28.6 mm Iron Powder PA6331 Tray
Coilcraft Power Inductors - Leaded 3.3uH Shld 10% 26A 2.6mOhms 16In Stock
25Expected 31/07/2026
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 3.3 uH 10 % 26 A 2.6 mOhms 108 A - 40 C + 85 C 40 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
Coilcraft Power Inductors - Leaded 33uH Shld 10% 26A 2.6mOhms 50In Stock
400On Order
Min.: 1
Mult.: 1

Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 33 uH 10 % 26 A 2.6 mOhms 9.2 A - 40 C + 85 C 10 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
Coilcraft Power Inductors - Leaded 4.7uH Shld 10% 26A 2.6mOhms 17In Stock
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 4.7 uH 10 % 26 A 2.6 mOhms 72 A - 40 C + 85 C 30 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
ICE Components Power Inductors - Leaded Class D Inductor 22uH 9.6mOhms 1,747In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 9.4 A 9.6 mOhms 18.5 A - 40 C + 130 C Standard PCB Mount 24 mm 23 mm 21.2 mm Ferrite 1D23A Tray
ICE Components Power Inductors - Leaded Class D Inductor 33uH 16mOhms 1,468In Stock
Min.: 1
Mult.: 1
: 1,000

Wirewound Radial Shielded 33 uH 20 % 6.5 A 16 mOhms 5 A - 40 C + 130 C Standard PCB Mount 15 mm 16.3 mm 10.5 mm Ferrite 1D14A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 10uH 9mOhms 1,845In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 10 uH 20 % 7.5 A 9 mOhms 11 A - 40 C + 130 C Standard PCB Mount 15 mm 16.3 mm 10.5 mm Ferrite 1D14A Tray
ICE Components Power Inductors - Leaded Class D Inductor 10uH 20.5mOhms 865In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 10 uH 20 % 4.5 A 20.5 mOhms 7.5 A - 40 C + 130 C Standard PCB Mount 11.5 mm 11 mm 7.5 mm Ferrite 1D10A Tray
ICE Components Power Inductors - Leaded Class D Inductor 33uH 9.6mOhms 495In Stock
Min.: 1
Mult.: 1
: 1,000

Wirewound Radial Shielded 33 uH 20 % 9.4 A 9.6 mOhms 10.4 A - 40 C + 130 C Standard PCB Mount 24 mm 23 mm 21.2 mm Ferrite 1D23A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 22uH 6.9mOhms 384In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 12 A 6.9 mOhms 31 A - 40 C + 130 C Standard PCB Mount 33 mm 32 mm 20 mm Ferrite 1D31 Tray
Coilcraft Power Inductors - Leaded 10uH Unshld 10% 6.1A 26mOhms 1,014In Stock
1,150Expected 17/07/2026
Min.: 1
Mult.: 1

Power Filter Radial 28.6 mm x 12.3 mm Shielded 10 uH 8.2 A 26 mOhms 45 A - 40 C + 125 C 25.5 MHz Standard PCB Mount 12.3 mm 28.6 mm Iron Powder MA517x Tray
Coilcraft Power Inductors - Leaded 15uH Shld 10% 26A 2.6mOhms 166In Stock
375Expected 18/06/2026
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 15 uH 10 % 26 A 2.6 mOhms 24.5 A - 40 C + 85 C 16 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
Coilcraft Power Inductors - Leaded 22uH Shld 10% 26A 2.6mOhms 50In Stock
300On Order
Min.: 1
Mult.: 1

Power Choke Radial 16.46 mm x 22.23 mm x 26.92 mm Shielded 22 uH 10 % 26 A 2.6 mOhms 16.4 A - 40 C + 85 C 13 MHz Standard PCB Mount 26.92 mm 16.46 mm 22.23 mm Ferrite VER2923 Tray
ICE Components Power Inductors - Leaded Class D Inductor 10uH 9.6mOhms 560In Stock
Min.: 1
Mult.: 1
: 1,000

Wirewound Radial Shielded 10 uH 20 % 9.4 A 9.6 mOhms 37.8 A - 40 C + 130 C Standard PCB Mount 24 mm 23 mm 21.2 mm Ferrite 1D23A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 22uH 16mOhms 465In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 6.5 A 16 mOhms 7.5 A - 40 C + 130 C Standard PCB Mount 15 mm 16.3 mm 10.5 mm Ferrite 1D14A Tray
ICE Components Power Inductors - Leaded Class D Inductor 22uH 18mOhms 143In Stock
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 6 A 18 mOhms 15 A - 40 C + 130 C Standard PCB Mount 18.2 mm 19.3 mm 16 mm Ferrite 1D17A
ICE Components Power Inductors - Leaded Class D Inductor 33uH 20.5mOhms 5In Stock
Min.: 1
Mult.: 1
: 1,000

Wirewound Radial Shielded 33 uH 20 % 4.5 A 20.5 mOhms 2 A - 40 C + 130 C Standard PCB Mount 11.5 mm 11 mm 7.5 mm Ferrite 1D10A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 22uH 20.5mOhms
1,250On Order
Min.: 1
Mult.: 1

Wirewound Radial Shielded 22 uH 20 % 4.5 A 20.5 mOhms 3.5 A - 40 C + 130 C Standard PCB Mount 11.5 mm 11 mm 7.5 mm Ferrite 1D10A Bulk
ICE Components Power Inductors - Leaded Class D Inductor 15uH 16mOhms
1,000Expected 06/11/2026
Min.: 1
Mult.: 1

Wirewound Radial Shielded 15 uH 20 % 6.5 A 16 mOhms 11 A - 40 C + 130 C Standard PCB Mount 15 mm 16.3 mm 10.5 mm Ferrite 1D14A Tray
ICE Components Power Inductors - Leaded Class D Inductor 10uH 18mOhms
909Expected 17/08/2026
Min.: 1
Mult.: 1
: 1,000

Wirewound Radial Shielded 10 uH 20 % 6 A 18 mOhms 31 A - 40 C + 130 C Standard PCB Mount 18.2 mm 19.3 mm 16 mm Ferrite 1D17A Reel, Cut Tape
ICE Components Power Inductors - Leaded Class D Inductor 15uH 20.5mOhms
331Expected 14/09/2026
Min.: 1
Mult.: 1

Wirewound Radial Shielded 15 uH 20 % 4.5 A 20.5 mOhms 5 A - 40 C + 130 C Standard PCB Mount 11.5 mm 11 mm 7.5 mm Ferrite 1D10A
ICE Components Power Inductors - Leaded Class D Inductor 15uH 18mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

Wirewound Radial Shielded 15 uH 20 % 6 A 18 mOhms 21 A - 40 C + 130 C Standard PCB Mount 18.2 mm 19.3 mm 16 mm Ferrite 1D17A Reel