BALF-SPI-01D3

STMicroelectronics
511-BALF-SPI-01D3
BALF-SPI-01D3

Mfr.:

Description:
Signal Conditioning 50ohm Conjugte match to Spirit1 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,933

Stock:
10,933 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.357 $3.57
$0.334 $8.35
$0.324 $32.40
$0.295 $73.75
$0.279 $139.50
$0.267 $267.00
Full Reel (Order in multiples of 5000)
$0.22 $1,100.00
$0.207 $2,070.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
868 MHz
868 MHz
50 Ohms
SMD/SMT
FlipChip-6
- 40 C
+ 150 C
BALF-SPI-01D3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: - 23 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Balun Transformer and Integrated Filtering
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

BALF-SPI-0xD3 Balun Transformers

STMicroelectronics BALF-SPI-0xD3 Balun Transformers ultra-miniature baluns that integrate matching network and harmonic filters. These baluns are conjugate matches for the SPIRIT1 transceiver with customized 50Ω matching impedance. The BALF-SPI-0xD3 baluns use IPD technology on a non-conductive glass substrate which optimizes RF performance.