ABRACON
Amphenol
Antenova
HUBER+SUHNER
L-Com
PCTEL
Quectel
Siretta
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Multiprotocol Antennas
Indoor Antennas
Outdoor Antennas
PCB Antennas
Vehicle Antennas
600 MHz
617 MHz
690 MHz
698 MHz
790 MHz
800 MHz
824 MHz
915 MHz
1.57342 GHz
2.3 GHz
2.4 GHz
2.45 GHz
1.99 GHz
2.17 GHz
2.2 GHz
2.4 GHz
2.5 GHz
2.7 GHz
3.6 GHz
5000 MHz
5.45 GHz
5.8 GHz
5.85 GHz
5.9 GHz
5.925 GHz
5.975 GHz
6 GHz
6.4 GHz
7.125 GHz
7.2 GHz
2G/3G/4G, Cellular (NBIoT, LTE)
3G/4G, Cellular (NBIoT, LTE)
4G/5G
4G/5G, Cellular
4G/5G, Cellular (NBIoT, LTE)
4G/5G Cellular
Cellular
Cellular (NBIoT, LTE)
GSM
GLONASS, GPS
GNSS
GPS
GPS, Glonass, Beidou, Galileo
GPS, GNSS
GPS, GNSS, GLONASS, BeiDou,
802.11 a/h/j/n/p/ac, WiFi
WiFi
WiFi 6
WLAN
802.15.4 (ANT, Thread, Zigbee)
Chip
Dome
MIMO
Module
PCB Trace
Puck
Round
Chip
Dome
Flexible Round
I-Bar
Panel
Puck
Round
Square
T-Bar Flex
0.3 dBi, 2 dBi, 3.3 dBi, 3.6 dBi, 4 dBi, 3 dBi
0.3 dBi, 2 dBi, 3.3 dBi, 4 dBi, 3.6 dBi, 3 dBi
1.6d dBi, 4 dBi
2 dBi to 3 dBi
2 dBi to 6 dBi, 3 dBi to 8 dBi
2.1 dBi, 3.9 dBi, 4.3 dBi
3 dBi, 4 dBi, 5 dBi, 6 dBi
3.5 dBi, 4.5 dBi, 5 dBi
3.9 dBi, 3 dBi
5.16 dBi, 3.4 dBi, 3.76 dBi
5.2 dBi
6 dBi
8.5 dBi, 8.8 dBi, 11.5 dBi
22 dB, 25 dB, 26 dB, 27 dB, 28 dB
25 dB
28 dB
28 dBi, 28 dBi, 28 dBi
28.06 dB, 28.63 dB, 27.84 dB
29 dBi, 29 dBi, 32 dBi
29 dBi, 29 dbi, 32 dBi
10 MHz
10 MHz, 100 MHz
100 MHz, 1 GHz
1.6, 1.9
1.7
1.92
1.92, 1.92
2.6
3
3, 2
3, 3
3.5
3.5, 2.5
1:1, 2:1
1.5:1, 1.7:1, 1.8:1
1.6:1, 2:1, 2.2:1, 3:1
2:1, 2:1
2:1, 2.5:1
2:1, 3, 2
2:1, 3.5
2.20:1, 1.97:1
3:1
3:1, 2:1, 2:1, 2:1
2 W
5 W
10 W
25 W
60 W
90 W
100 W
- 55 C
- 50 C
- 45 C
- 40 C
- 30 C
+ 60 C
+ 75 C
+ 80 C
+ 85 C
+ 140 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
9 Band
Adhesive Mount
Bracket Mount
Ceiling Mount
Connector
Direct / Permanent Mount
Panel Mount
PCB Mount
Screw
Through Hole
Connector
N-Type Female
RP-SMA Male
RP-SMA Male, SMA Male
SMA Male
SMA Male, RP-SMA Male
SMD/SMT
U.FL
N Female
N-Type Female
RP-SMA Male
RP-SMA Male, SMA Male
SMA
SMA Male
SMA Male, RP-SMA Male
U.FL
800 MHz to 2.2 GHz, 1.57542 GHz, 1.602 GHz
824 MHz to 896 MHz, 880 MHz to 960 MHz, 1.593 GHz, 1.71 GHz to 1.88 GHz, 1.85 GHz to 1.99 GHz
915 MHz, 2.4 GHz
1.561098 GHz, 1.57542 GHz, 1.602 GHz
2.45 GHz, 5.5 GHz
2.4/5 GHz IEEE 802.11a/b/g and 802.11ac, Point to Multipoint, WiMAx, WSIP, WiFi
4 G, LTE/3G
3G/4G
Access Points, Portable Devices, PC-Cards, Set-Top-Boxes, Network Devices, Wearable Devices, MIMO Systems, IP Cameras
Cellular, GPS/GLONASS
Cellular, Indoor, Outdoor, Public Safety, WiFi
GNSS, LTE
GNSS, LTE, WiFi
GPS, GLONASS, BeiDou, Galileo, Cellular
GPS/Galileo, Cellular
GPS/GLONASS/Galileo, Cellular
GPS L1/Galileo E1
Industrial Wireless, DAS, ODAS, and Small Cell
ISM, ZigBee, WLAN, Bluetooth
LTE
LTE, GPS, GLONASS, Galileo, BeiDou
LTE, GPS, GLONASS, Galileo, BeiDou, WiFi
LTE, WiFi
LTE, WiFi, GNSS
LTE Cellular
1 mm
10.8 mm
80 mm
81 mm
90 mm
139 mm
146 mm
200 mm
216 mm
216.24 mm
12 in
0.5 mm
20 mm
66 mm
76 mm
93 mm
93.25 mm
134 mm
161.3 mm
12 in
0.15 mm
0.2 mm
0.5 mm
9 mm
10.8 mm
14 mm
14.4 mm
15 mm
15.3 mm
19.6 mm
20 mm
29 mm
30.95 mm
31 mm
33.2 mm
40.5 mm
57.47 mm
67 mm
84.5 mm
85.7 mm
IP65
IP66
IP66, IP67, IP69K
IP67
IP67, IP69K
IP68, IP69
IP69
1.37 mm Coax
9 x RG-174
CFD-200
CFD-200, RG-174
CFD-200 x 2
ENVIROFLEX_316_D
KSR-200P
KSR-200P, RG-174
PRO100
RADOX_RF_316_D
RG174
RG-174
RG-174, CFD-200
RG-174, TGC-200
RG316
RG316 / RG178
TGC-200
TGC-200, RG-174
AEBW
Guardian
Hercules
Minuta
MP
Omni-S
Omni-SR Dome
Pantheon
Passive
PDQ244915
Sentinel
Stingray
Storm
Stream
Ultima
Venti