1 dBi Antennas

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
HMS Networks Antennas CANblue II Antenna RP-SMA plug Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Indoor Antennas WiFi 1 dBi 50 Ohms 1.5:1 50 W - 40 C + 80 C 1 Band Screw RP-SMA RP-SMA Female 2.4 GHz 97.15 mm 10.5 mm IXXAT Bulk
MultiTech Antennas LTE Antenna, 7.5" (1 dBi)(50 Pk) Non-Stocked
Min.: 50
Mult.: 50
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Whip Blade Tilt / Swivel 1 dBi 1 Band Panel Mount 177.8 mm
IoT Antennas Antennas Internal Antenna LoRa & RFID 902-928 MHz Non-Stocked
Min.: 500
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 915 MHz 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
Molex Antennas ISM Dipole Flex Ant 868/915 MHz 200MM Non-Stocked
Min.: 1,440
Mult.: 1,440

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Dipole 863 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox, LPWAN IoT, ISM, Neul PCB Trace T-Bar Flex 1 dBi 50 Ohms 2 Band Adhesive Mount Connector U.FL Female 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz 87.4 mm 12.4 mm 0.1 mm 200 mm Coax 206764
TE Connectivity / AMP Antennas Single Band Antenna 902-928 MHz Non-Stocked Lead-Time 14 Weeks
Min.: 11,500
Mult.: 2,300
: 2,300

RFID/NFC Antennas PCB Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 2.5:1 10 W 1 Band PCB Mount 38.1 mm 6.6 mm 1.57 mm Reel
Wurth Elektronik Antennas WIRL-ACCE Helike 169 MHz Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 169 MHz LPWAN Whip Straight 1 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 169 MHz 320 mm 15 mm IP65 Helike Bulk
ABRACON Antennas GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F) Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.59806 GHz 1.60538 GHz 1 dBi 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band 15 mm 15 mm 7 mm APK Tray
Taoglas Antennas GPS SMT Pasv Patch 25*25*4.5mm Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 100
: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.573997 GHz 1.576023 GHz GPS Patch 1 dBi 22 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz GPS 25 mm 25 mm 4 mm Reel
RF Solutions Antennas GSM Antenna Quad Band 110x20 15cm Coax with MMCX Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 1.9 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS RFID PCB Trace I-Bar Flex 1 dBi 50 Ohms 2.0 10 W 4 Band Adhesive Mount Connector MMCX 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Applications 110 mm 20 mm 5 mm 100 mm RG178
B&K Precision Antennas Dipole Antenna (1.25 to 1.65GHz) for model 2650/2652/2658
Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.25 GHz 1.65 GHz PDC Whip Straight 1 dBi 1.5 1 Band Panel Mount Connector SMA Male For use With 2650/2652/2658 250 mm 4 mm
B&K Precision AN 303
B&K Precision Antennas Dipole Antenna (1.7 to 2.2GHz) for model 2650/2652/2658
Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 1.7 GHz 2.2 GHz PHS, GSM, W-CDMA Whip Straight 1 dBi 1.5 2 Band Panel Mount Connector SMA Male For use With 2650/2652/2658 180 mm 4 mm