6 dBi Antennas

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Banner Engineering Antennas BWA-9O6-AS Antenna Omni 900 MHz 6 dBi Fiberglass 23.6 in N female 4In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB High Performance 824 MHz 960 MHz Cellular 6 dBi 50 Ohms <1.5:1 100 W - 40 C + 85 C 1 Band Bracket Mount Connector N (Female) 900 MHz 600 mm
Taoglas Antennas WLP.4958.12.4.A.02 4900-5825MHz 12*11.8*4mm Patch Antenna 200In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.825 GHz Bluetooth, BLE 802.11, WLAN, WiFi Patch Ceramic 6 dBi 450 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 5.18 GHz Wireless Application 12 mm 12 mm 4 mm Tray
Radiall Antennas Antenna 5.15-5.975 GHz 6dBi,FOAM FILLED 2In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 5.15 GHz 5.975 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WLAN ISM Collinear Radome 6 dBi 50 Ohms 3.0:1 10 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.5 GHz Wireless Applications 260.48 mm MID GAIN COLINEAR ANTENNA
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 39.45 13.25mm, Passive, GNSS L1*1,100mm, RF1.13, RF1, RoHS Compliant 5,100In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.559 GHz 1.609 GHz GLONASS, GPS Rectangular T-Pad Flex 6 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector 39.45 mm 13.25 mm 1.13 mm Coax Bulk
SparkFun Antennas UHF RFID Antenna (TNC) 4In Stock
3Expected 29/09/2026
Min.: 1
Mult.: 1
No
RFID/NFC Antennas Indoor Antennas Passive Antenna 860 MHz 960 MHz LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) RFID Module Square 6 dBi 50 Ohms 1.6:1 100 W 1 Band Bracket Mount Connector RP-TNC Female 868 MHz, 915 MHz 223 mm 200 mm 60 mm 30 cm RG58
Quectel Antennas Embedded, 690-960, 1710-2170, 2300-2690, LTE (4G) , FPC with cable, 30 +/-3 , U.FL Generation ?, Adhesive, 50 25 0.13 (not recommended) 440In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 690 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 6 dBi 50 Ohms 3 - 20 C + 80 C 3 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 25 mm 0.13 mm 30 mm RF1.13
L-Com Antennas ANTOMNI 900MHz 6dBi
8Expected 21/08/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 900 MHz 928 MHz Cellular, ISM Whip 6 dBi 50 Ohms 1.5 50 W - 40 C + 60 C 1 Band Bracket Mount Connector N-Type Female 900 MHz 969 mm Passive
HUBER+SUHNER Antennas SENCITY Omni-M Wi-Fi Stick Antenna
15Expected 02/09/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 6 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band WiFi 250 mm IP67 Omni-M STICK
L-Com Antennas ANTOMNI 2.4/5.8GHz 6dBi 131Factory Stock Available
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.45 GHz 5.45 GHz 6 dBi 50 Ohms 1.6, 1.9 100 W - 40 C + 60 C MIMO 2 Band Bracket Mount N-Type Female N-Type Female 2.4/5 GHz IEEE 802.11a/b/g and 802.11ac, Point to Multipoint, WiMAx, WSIP, WiFi 716.28 mm Passive
Fairview Microwave Antennas Paddle Dual Band Antenna Operates From 2.4 GHz to 5 GHz With a Nominal 6 dBi Gain RP SMA Male Input Connector Rated 80Factory Stock Available
Min.: 1
Mult.: 1
Dual Band Antenna 2.4 GHz 5 GHz 6 dBi 50 Ohms 2 - 10 C + 55 C SMA Male Bag
HUBER+SUHNER Antennas SENCITY Rail Antenna Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz 960 MHz GSM 6 dBi 50 Ohms 1.5 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER Antennas SENCITY Omni-S Slim 3x3 Wi-Fi MIMO Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dual Band 2.4 GHz 5.935 GHz WiFi 6 dBi 50 Ohms 1.7 10 W - 40 C + 85 C 2 Band WiFi 282 mm 92 mm 32 mm IP65 Omni-S Slim
HUBER+SUHNER Antennas SENCITY Omni-S LTE 800 + GNSS Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Mobile Antenna 790 MHz 2.69 GHz Cellular (NBIoT, LTE) GLONASS, GPS Active 6 dBi 50 Ohms 2.5 10 W - 55 C + 85 C 6 Band Cellular 33.2 mm IP67 Omni-S
HUBER+SUHNER Antennas SENCITY Omni-S 3x3 Wi-Fi MIMO Antenna Lead-Time 4 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.935 GHz WiFi 6 dBi 50 Ohms 1.7 10 W - 40 C + 85 C 2 Band 262 mm 92 mm 32 mm IP65 Omni-S Slim
HUBER+SUHNER Antennas SENCITY Rail Low Profile Antenna with GPS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 790 MHz 2.7 GHz Cellular (NBIoT, LTE) GPS WiFi 6 dBi 50 Ohms 2.2 100 W - 40 C + 85 C 6 Band 145 mm 100 mm 40 mm IP69 Rail Low Profile
HUBER+SUHNER Antennas SENCITY Road MIMO Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz Cellular (NBIoT, LTE) 6 dBi 50 Ohms 2.2 10 W - 40 C + 85 C 3 Band 208 mm 83 mm 88 mm IP69 Road MIMO
Fairview Microwave Antennas 6 dBi Omni Antenna 1,710-2,700 MHz N Type Connector Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Omni Antenna 1.71 GHz 2.7 GHz 6 dBi 2.3 50 W 1 Band N Bag
Pulse Electronics Antennas Radome Omni, 6 dBi 5725-5825MHz, NFem Non-Stocked Lead-Time 8 Weeks
Min.: 20
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 5.725 GHz 5.825 GHz 4G, Cellular (NBIoT, LTE) 802.11, WLAN ISM, U-NII Collinear Fiberglass 6 dBi 50 Ohms 2.0:1 20 W - 30 C + 60 C 1 Band Bracket Mount Connector N Female 5.775 GHz 6.75 in IP67 RO Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNIDIRECTIONAL, BABY, 3.4-3.8 GHZ, 6 DBI Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Unspecified Antennas Outdoor Antennas 3.4 GHz 3.8 GHz 6 dBi 50 Ohms 2 20 W - 40 C + 85 C 1 Band Mast Mount, Pole Mount Connector N Female 9.13 in IP67
PCTEL / Amphenol Antennas ANTENNA, OMNIDIRECTIONAL, BABY, 3.4-3.8 GHZ, 6 DBI Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Unspecified Antennas Outdoor Antennas 3.4 GHz 3.8 GHz 6 dBi 50 Ohms 2 20 W - 40 C + 85 C 1 Band Mast Mount, Pole Mount Connector N Male 8.93 in IP67
2J Antennas Antennas 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz, 1.57542 GHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 6 dBi 50 Ohms 1.3:1, 1.5:1, 1.7:1, 1.8:1, 2.8:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector RP SMA Male, SMA Male ZigBee, ISM 80 mm 76 mm 13 mm D302 FALCON
2J Antennas Antennas 4in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi GNSS SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi, SigFox, LoRa Dome 6 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.6:1, 1.9:1, 2.1:1, 2.3:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 8 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69, IK09 LMR100, LMR195 BULLION
Maxtena Antennas Ultra Rugged Dipole Antenna Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas Dipole Antenna 2.4 GHz 6 GHz Straight 6 dBi 50 Ohms 2 - 40 C + 60 C 2 Band Bracket Mount Connector N Connector IOT, Industrial IP67 Bulk
Maxtena Antennas Ultra Rugged Dipole Antenna Non-Stocked
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 868 MHz 915 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT, ISM Collinear Fiberglass 6 dBi 50 Ohms 2 - 40 C + 80 C 1 Band Bracket Mount Connector N Male 891.5 MHz Smart Metering, Industrial Monitoring, Remote Control, IoT, M2M, Connected Buildings 795 mm IP65 Bulk
Maxtena Antennas CELLULAR/LTE MIMO and GNSS Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas MIMO 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Radome 6 dBi 700 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 25 W - 40 C + 85 C Screw SMA Male SMA-Male Commercial Transport , Fleet Management, Smart Cities 90 mm IP67, IP69, IK09 LL100, LL195 Bulk