RES60F03

Deltron
164-RES60F03
RES60F03

Mfr.:

Description:
Power Line Filters CHASSIS MOUNT TWO STAGE 3A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Power Line Filters
1-Phase EMI/RFI Filter
120 VAC, 250 VAC
3 A
Chassis Mount
Quick Connect
740 uA
0 Hz to 400 Hz
Brand: Deltron
Capacitance: 9.4 nF, 440 nF
Compliance: UL E191581
Height: 29 mm
Inductance: 5 mH
Length: 50.5 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: + 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 46.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.48 $33.48
$27.33 $273.30
$25.20 $630.00
$24.24 $1,212.00
$22.30 $2,230.00
$22.27 $5,567.50