SBD-4-25+

Mini-Circuits
139-SBD-4-25+
SBD-4-25+

Mfr.:

Description:
Signal Conditioning 4 Ways LTCC Power Splitter, 1800 - 2600 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Dividers
1.8 GHz to 2.6 GHz
800 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
SBD
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 1 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 4-Way Divider
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SBD 50Ω 4 Way-0° SMD Power Splitter/Combiner

Mini-Circuits SBD 50Ω 4 Way-0° SMD Power Splitter/Combiner offers a wide 1800MHz to 2600MHz frequency range, high 20dB (typical) isolation, and high power handling. The SBD component operates within a -40°C to +85°C temperature range with a good 1.26 (typical) input/output port matching VSWR. Applications include PCS, ISM, WLAN, and VMTS.