TPCG-1852+

Mini-Circuits
139-TPCG-1852+
TPCG-1852+

Mfr.:

Description:
Signal Conditioning LTCC SMT THRU-LINE DC - 18.5 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Bandpass Filters
18.5 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 55 C
+ 125 C
TPCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.8 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TPCG Thru-Line LTCC Filter

Mini-Circuits TPCG Thru-Line LTCC Filter offers a 0.5dB insertion loss, 10dB return loss, and a 0805 surface-mount footprint. The rugged monolithic construction allows for the low insertion loss rating over a wide frequency band of DC to 18GHz. The compact 0805 ceramic form factor features inspectable wrap-around terminations, ensuring the 50Ω transmission line is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. Mini-Circuits TPCG Thru-Line LTCC Filter suits test and measurement equipment, satellite communications, 5G MIMO and backhaul radio systems, and more.