SEI Stackpole Current Sense Resistors - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Termination Style
SEI Stackpole Current Sense Resistors - SMD 0.012Ohms 2512 3W 50ppm 1% Metal Plate 7,111In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 12 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.015Ohms 2512 3W 50ppm 1% Metal Plate 7,686In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 15 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 2512 3W 50ppm 1% Metal Plate 7,272In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 20 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.025Ohms 2512 3W 50ppm 1% Metal Plate 7,280In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 25 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.03Ohms 2512 3W 50ppm 1% Metal Plate 7,399In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 30 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.033Ohms 2512 3W 50ppm 1% Metal Plate 7,445In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 33 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.039Ohms 2512 3W 50ppm 1% Metal Plate 7,617In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 39 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 2512 3W 50ppm 1% Metal Plate 6,608In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 50 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.075Ohms 2512 3W 50ppm 1% Metal Plate 7,735In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 75 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.0002Ohms 2512 3W 50ppm 1% Metal Plate 3,968In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel CSNL 12 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.0003Ohms 2512 3W 50ppm 1% Metal Plate 2,376In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel CSNL 12 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.1Ohms 2512 3W 50ppm 1% Metal Plate 6,945In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 100 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.12Ohms 2512 3W 50ppm 1% Metal Plate 7,022In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 120 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.15Ohms 2512 3W 50ppm 1% Metal Plate 5,691In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 150 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.2Ohms 2512 3W 50ppm 1% Metal Plate 7,268In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 200 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.04Ohms 2512 3W 50ppm 1% Metal Plate
7,600Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSNL 40 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C 2 Terminal SMD/SMT