Chemi-Con TNR Varistors

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 44VDC 56V 125A AEC-Q200 2,512In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 123 V 5 mm 250 A 1.3 J 1000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 500A AEC-Q200 1,108In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 10 mm 1 kA 4.7 J 4500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 37VDC 47V 500A AEC-Q200 122In Stock
1,500Expected 20/07/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 93 V 10 mm 1 kA 5.6 J 4000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 5000A AEC-Q200 1,442In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 60 J 800 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 270VDC 330V 5000A AEC-Q200 1,468In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 1000A AEC-Q200 910In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 5000A AEC-Q200 1,285In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 7000A AEC-Q200 429In Stock
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 85VDC 100V 600A AEC-Q200 2,940In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7.5 mm 800 A 3 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 1250A AEC-Q200 2,960In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 8.5 mm 1.25 kA 7 J 650 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 500A AEC-Q200 1,390In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 2.2 J 8000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 2500A AEC-Q200 850In Stock
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 410VDC 510V 2500A AEC-Q200 900In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 10 mm 3.5 kA 67 J 210 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 460VDC 560V 2500A AEC-Q200 683In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 922 V 10 mm 3.5 kA 67 J 195 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 410VDC 510V 7000A AEC-Q200 465In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 21.5 mm 10 kA 273 J 1100 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 1250A AEC-Q200 2,809In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 8.5 mm 1.75 kA 27.5 J 130 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 2500A AEC-Q200 1,500In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 3.5 kA 14.5 J 1400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 979In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 500A AEC-Q200 1,460In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 10 mm 1 kA 6.7 J 3500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 5000A AEC-Q200 556In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 6 kA 30 J 2500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 825VDC 1000V 2500A AEC-Q200 828In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 100 J 115 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 2500A AEC-Q200 406In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 80 J 140 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 3000A AEC-Q200 398In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 4.2 kA 60 J 345 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 7000A AEC-Q200 466In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 10 kA 195 J 1400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 170VDC 200V 600A AEC-Q200 2,605In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 6 J 110 pF - 40 C + 85 C Bulk