KYOCERA AVX TransGuard Varistors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 76V 250A 400pF AEC-Q 200 1210 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 60VAC 85VDC 1.9J 275 pF 100 V 150V Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 1.9 J 275 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 60VAC 85VDC 1.9J 275 pF 100 V 150V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 2,000
Reel: 2,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 150 V 250 A 1.9 J 275 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18V 0603 42V Clamp T VS Hi-Temp AEC-Q200 Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 23 V 42 V 30 A 100 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 500pF 5 V 12V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 40 A 100 mJ 1500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 5 V 12V Non-Stocked Lead-Time 19 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 40 A 100 mJ 50 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 150 A 400 mJ 4700 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 2.54 mm 40 A 100 mJ 1000 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V Non-Stocked Lead-Time 19 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1000 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V Non-Stocked Lead-Time 19 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 150 A 100 mJ 2800 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 2.54 mm 40 A 100 mJ 325 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 325 pF 18.5 V 32V Non-Stocked Lead-Time 19 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 40 A 400 mJ 325 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 110 0pF 18.5 V 32V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 2.54 mm 150 A 400 mJ 1100 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 110 0pF 18.5 V 32V Non-Stocked Lead-Time 19 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1100 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 40 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Non-Stocked Lead-Time 19 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 40 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 150 A 400 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V Non-Stocked Lead-Time 19 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 18 VAC 26 VDC 34.5 V 60 V 2.54 mm 120 A 400 mJ 650 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V Non-Stocked Lead-Time 19 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 650 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 550 pF 41 V 67V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 21 VAC 30 VDC 41 V 67 V 2.54 mm 120 A 400 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 550 pF 41 V 67V Non-Stocked Lead-Time 19 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 2.54 mm 100 A 400 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V Non-Stocked Lead-Time 19 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 50V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 50 V 30 uA 100 mJ 200 pF - 55 C + 125 C Reel