Littelfuse HB34 Series Varistors

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors HIGH ENERGY PCB USE 360In Stock
$11.79
$9.75
$9.30
$9.11
$6.70
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 125 VAC 148 VDC 173 V 288 V 34 mm 40 kA 220 J 11.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 130V 10000pF 150In Stock
$9.14
$7.14
$6.55
$6.42
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 130 VAC 175 VDC 205 V 345 V 34 mm 40 kA 270 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE 46In Stock
$11.36
$8.94
$8.23
$8.15
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 300 VAC 410 VDC 470 V 780 V 34 mm 40 kA 430 J 4.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 104In Stock
180Expected 11/01/2027
$14.53
$11.47
$10.57
$9.76
$8.76
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 570 VAC 730 VDC 910 V 1.48 kV 34 mm 40 kA 770 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 76In Stock
$11.15
$9.71
$9.25
$8.15
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 250 VAC 330 VDC 390 V 650 V 34 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 50In Stock
$11.15
$8.94
$8.23
$8.15
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 275 VAC 370 VDC 730 V 34 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
$8.34
$7.37
$6.85
$6.81
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 140 VAC 188 VDC 375 V 34 mm 40 kA 9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 40kA 8000pF Non-Stocked Lead-Time 15 Weeks
$6.91
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 150 VAC 200 VDC 405 V 34 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
$8.10
$7.27
$6.84
$6.80
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 180 VAC 240 VDC 468 V 34 mm 40 kA 6.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
$6.91
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 200 VAC 265 VDC 533 V 34 mm 40 kA 6.35 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF Non-Stocked Lead-Time 15 Weeks
$12.81
$11.11
$10.38
$8.77
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 320 VAC 420 VDC 830 V 34 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 330V High Energy Industrial Non-Stocked Lead-Time 15 Weeks
$10.09
$8.77
$8.71
$8.65
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 330 VAC 435 VDC 843 V 34 mm 40 kA 3.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
$10.09
$8.77
$8.71
$8.65
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 350 VAC 460 VDC 894 V 34 mm 40 kA 3.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 34MM Varistor Non-Stocked Lead-Time 15 Weeks
$10.09
$8.77
$8.71
$8.65
Min.: 180
Mult.: 30
HB34 Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
$8.77
$8.71
$8.65
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 385 VAC 510 VDC 1 kV 34 mm 40 kA 3.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 40kA 3000pF Non-Stocked Lead-Time 15 Weeks
$8.77
$8.69
$8.64
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 34MM HB Non-Stocked Lead-Time 15 Weeks
$10.09
$8.77
$8.71
$8.65
Min.: 180
Mult.: 30
HB34 587 VDC 1.15 kV 2.9 nF Bulk
Littelfuse Varistors 750V 40kA 2700pF Non-Stocked Lead-Time 17 Weeks
$8.15
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF Non-Stocked Lead-Time 15 Weeks
$10.82
$9.43
$9.34
$9.28
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
$10.84
$9.42
$9.35
$9.29
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 550 VAC 710 VDC 1.404 kV 34 mm 40 kA 2.39 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
$11.65
$10.75
$9.43
$9.30
Min.: 90
Mult.: 30
HB34 MOVs PCB Mount Radial 660 VAC 850 VDC 1.05 kV 1.72 kV 34 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY PCB USE Non-Stocked Lead-Time 15 Weeks
$10.82
$9.43
$9.34
$9.28
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 680 VAC 875 VDC 1.777 kV 34 mm 40 kA 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 40kA 1800pF Non-Stocked Lead-Time 15 Weeks
$22.48
$22.24
Min.: 180
Mult.: 30
HB34 MOVs PCB Mount Radial 750 VAC 970 VDC 2 kV 34 mm 40 kA 1.05 kJ 1.8 nF - 55 C + 85 C Bulk