Panasonic FR Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 6800uF 16x25mm LS7.5mm 80In Stock
Min.: 1
Mult.: 1

6800 uF 10 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 6800uF 16x25mm LS7.5mm 263In Stock
Min.: 1
Mult.: 1
Reel: 250

6800 uF 10 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 6800uF 12.5x35mm LS5mm 30In Stock
300Expected 24/04/2026
Min.: 1
Mult.: 1

6800 uF 10 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.75 A 12 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 820uF 10x12mm LS5mm 956In Stock
Min.: 1
Mult.: 1

820 uF 10 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 820uF 10x12mm LS 5.0mm 526In Stock
Min.: 1
Mult.: 1
Reel: 500

820 uF 10 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 100uF L/S=2mm ST lead 2,064In Stock
10,000On Order
Min.: 1
Mult.: 1

100 uF 16 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 100uF L/S=5mm CRIMPED lead 324In Stock
4,000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 16 VDC 5 mm 11 mm 2 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 10x16mm LS5mm 420In Stock
2,000Expected 17/07/2026
Min.: 1
Mult.: 1

1000 uF 16 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 10x16mm LS 5.0mm 11In Stock
11,500On Order
Min.: 1
Mult.: 1
Reel: 500

1000 uF 16 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS 5.0mm 5,246In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1000 uF 16 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 16V 1,270In Stock
2,000Expected 27/08/2026
Min.: 1
Mult.: 1
1000 uF 16 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FR
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 120uF 6.3x11.2mm LS 5.0mm 4,565In Stock
Min.: 1
Mult.: 1
Reel: 2,000

120 uF 16 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS5mm 1,919In Stock
2,200Expected 26/06/2026
Min.: 1
Mult.: 1

1500 uF 16 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x20mm LS 5.0mm 1,021In Stock
2,000Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 500

1500 uF 16 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x25mm LS5mm 621In Stock
Min.: 1
Mult.: 1

1500 uF 16 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10x25mm LS5mm 771In Stock
Min.: 1
Mult.: 1

1800 uF 16 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10x25mm LS 5.0mm 1,107In Stock
Min.: 1
Mult.: 1
Reel: 500

1800 uF 16 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS 5.0mm 13,994In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 16 VDC 6.3 mm 11.2 mm 2.5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 455 mA 130 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 12x20mm LS 5.0mm 280In Stock
5,000On Order
Min.: 1
Mult.: 1
Reel: 500

2200 uF 16 VDC 12.5 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.6 A 18 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 2700uF 12x25mm LS5mm 160In Stock
400Expected 30/04/2026
Min.: 1
Mult.: 1

2700 uF 16 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 2700uF 12x25mm LS 5.0mm 883In Stock
1,000Expected 24/08/2026
Min.: 1
Mult.: 1
Reel: 500

2700 uF 16 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3300uF 12x30mm LS5mm 57In Stock
1,300On Order
Min.: 1
Mult.: 1

3300 uF 16 VDC 12.5 mm 30 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.63 A 13 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3300uF 16x20mm LS7.5mm 344In Stock
200Expected 12/06/2026
Min.: 1
Mult.: 1

3300 uF 16 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FR Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3300uF 16x20mm LS7.5mm 45In Stock
750Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 250

3300 uF 16 VDC 16 mm 20 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.3 A 17 mOhms - 40 C + 105 C Straight Radial FR Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 3900uF 12x35mm LS5mm 233In Stock
Min.: 1
Mult.: 1

3900 uF 16 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.75 A 12 mOhms - 40 C + 105 C Straight Radial FR Bulk