TDK Disc Varistor, SuperioR 25mm Series Varistors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging

TDK Varistors 320VAC 10% 25mm SuperioR 1,090In Stock
$4.36
$3.34
$3.09
$2.67
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 27.5 mm 20 kA 445 J 1.6 nF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 25mm SuperioR 1,060In Stock
$4.57
$3.47
$3.19
$2.89
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 27.5 mm 20 kA 720 J 1.05 nF - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 25mm SuperioR 835In Stock
$4.11
$3.32
$3.16
$2.77
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 27.5 mm 20 kA 780 J 860 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 25mm SuperioR 400In Stock
$4.10
$3.17
$2.92
$2.64
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 27.5 mm 20 kA 410 J 1.75 nF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 25mm SuperioR 699In Stock
$4.20
$3.18
$2.92
$2.64
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 27.5 mm 20 kA 345 J 2.1 nF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 25mm SuperioR 1,900In Stock
$4.45
$3.37
$3.10
$2.80
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 25 mm 20 kA 375 J 1.32 nF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 25mm SuperioR 807In Stock
$4.20
$3.18
$2.92
$2.64
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 27.5 mm 20 kA 600 J 1.25 nF - 40 C + 105 C Bulk
TDK Varistors 580VAC 10% 25mm SuperioR 740In Stock
$4.84
$3.68
$3.39
$3.07
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 580 VAC 780 VDC 940 V 1.58 kV 27.5 mm 20 kA 800 J 830 pF - 40 C + 105 C Bulk
TDK Varistors Leaded Disk Varistor 710pF, 680VAC, 895VDC 731In Stock
$4.84
$3.68
$3.39
$3.07
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 27.5 mm 20 kA 940 J 710 pF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 25mm SuperioR 305In Stock
$4.20
$3.18
$2.92
$2.64
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 27.5 mm 20 kA 315 J 2.25 nF - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 25mm SuperioR 165In Stock
$4.57
$3.47
$3.19
$2.89
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 27.5 mm 20 kA 710 J 1.1 nF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 25mm SuperioR 234In Stock
$5.13
$3.90
$3.59
$3.25
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 27.5 mm 20 kA 750 J 950 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 25mm SuperioR
1,198Expected 07/12/2026
$5.27
$3.88
$3.19
$2.89
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 27.5 mm 20 kA 700 J 1.15 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 25mm SuperioR Non-Stocked Lead-Time 10 Weeks
$2.76
$2.67
Min.: 1,000
Mult.: 1,000
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 27.5 mm 20 kA 185 J 3.8 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 25mm SuperioR Non-Stocked Lead-Time 10 Weeks
$2.93
$2.83
Min.: 1,000
Mult.: 1,000
Disc Varistor, SuperioR 25mm PCB Mount Radial - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 25mm SuperioR Non-Stocked Lead-Time 10 Weeks
$2.76
$2.67
Min.: 1,000
Mult.: 1,000
Disc Varistor, SuperioR 25mm PCB Mount Radial 150 VAC - 40 C + 105 C Bulk

TDK Varistors 175VAC 10% 25mm SuperioR Non-Stocked Lead-Time 10 Weeks
$2.35
$2.28
$2.26
Min.: 2,000
Mult.: 200
Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 20 kA 245 J 2.9 nF - 40 C + 105 C Bulk
TDK Varistors 620VAC 10% 25mm SuperioR Non-Stocked Lead-Time 10 Weeks
$5.13
$3.90
$3.59
$3.25
Min.: 1
Mult.: 1
Disc Varistor, SuperioR 25mm PCB Mount Radial - 40 C + 105 C Bulk