TE Connectivity W63 Series Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series Packaging
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E 2.4GHz, 5GHz 6GHz WLAN Hinged Blade SMA Male Connector 841In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector SMA 133.5 mm 20.1 mm 10 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Blade Wifi6 Swivel SMA 1,020In Stock
Min.: 1
Mult.: 1

2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi7/WiFi 6/WiFi6E 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector 1,198In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 4, WiFi 5, WiFi 6, WiFi 6E, WiFi 7 Blade, Hinged Tilt/Swivel 8.4, 4.9, 4.0 4383 MHz 50 Ohms 1.3, 2.0, 2.1 10 W - 40 C + 85 C 3 Band Connector SMA Male SMA Male 2.4 GHz, 5 GHz, 6 GHz WiFi7, WiFi 6, WiFi 6E, WiFi 5, WiFi 4, IEEE 802.11, IEEE 802.11ax, U-NII 135.6 mm 24.1 mm 135.6 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Blade Wifi6 Swivel RPS 248In Stock
Min.: 1
Mult.: 1

2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E 2.4GHz 5GHz 6GHz WLAN HingedBlade RP-SMA MaleConnector 49In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector RP-SMA Plug 133.5 mm 20.1 mm 10 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi7/WiFi 6/WiFi6E 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector
500Expected 09/04/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 4, WiFi 5, WiFi 6, WiFi 6E, WiFi 7 Blade, Hinged Tilt/Swivel 8.4, 4.9, 4.0 4383 MHz 50 Ohms 1.3, 2.0, 2.1 10 W - 40 C + 85 C 3 Band Connector RP-SMA Female 2.4 GHz, 5 GHz, 6 GHz WiFi7, WiFi 6, WiFi 6E, WiFi 5, WiFi 4, IEEE 802.11, IEEE 802.11ax, U-NII 135.6 mm 24.1 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas WiFi/WLAN Multiband Dipole Dome Antenna, External Panel Mount, N JACK Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz 802.11, WiFi Dome 4.5 dBi, 7.2 dBi, 7.6 dBi 50 Ohms 1.4, 1.7, 2 20 W - 40 C + 85 C 3 Band Panel Mount Connector N Female 2.45 GHz, 5.5 GHz, 6.5 GHz 2.4 GHz ISM Applications - Bluetooth and ZigBee, IoT Devices, Sensing and Remote Monitoring, Smart Home Networking, U-NII Bands 1-8, WiFi/WLAN Coverage - 802.11 b/g, Wifi 4 (802.11n), WiFi 5 (802.11ac), WiFi 6/6E (802.11ax) 80 mm IP67 W63 Bulk