RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5,479
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

290 nH 5 % 260 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

300 nH 5 % 260 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

310 nH 5 % 260 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

320 nH 5 % 260 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

340 nH 5 % 260 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

350 nH 5 % 200 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 390nH 100 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

390 nH 5 % 200 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

450 nH 5 % 200 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

510 nH 5 % 170 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

560 nH 5 % 170 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

620 nH 5 % 170 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

750 nH 10 % 180 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

800 nH 10 % 180 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

820 nH 10 % 180 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

910 nH 10 % 180 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

10 nH 5 % 600 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

12 nH 5 % 600 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

15 nH 5 % 600 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

18 nH 5 % 500 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

22 nH 5 % 500 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

27 nH 5 % 500 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

33 nH 5 % 500 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

36 nH 5 % 600 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

39 nH 5 % 500 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

47 nH 5 % 500 mA SMD/SMT + 150 C AEC-Q200