RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5,479
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

39 nH 5 % 1 A SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

47 nH 5 % 1 A SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

56 nH 5 % 1 A SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 nH 5 % 900 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

82 nH 5 % 900 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1 uH 10 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1.2 uH 10 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

2.2 uH 10 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

2.7 uH 10 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3.3 nH SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3.3 uH 10 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

4.7 uH 10 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

6.8 nH 10 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

100 nH 5 % 850 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

120 nH 5 % 800 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

130 nH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

150 nH 5 % 750 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

180 nH 5 % 700 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

210 nH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

220 nH 5 % 670 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

220 nH 5 % 670 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

270 nH 5 % 630 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

290 nH 5 % SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

330 nH 5 % 590 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

390 nH 5 % 530 mA SMD/SMT AEC-Q200