2.69 GHz Antennas

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
SparkFun Antennas This is an Extremely Efficient Wide Band Flexible LTE Antenna with a small footprint. This easy to install durable flexible polymer antenna operates on greater than 45% efficiency on LTE bands from 698 3000MHz. For use in a wide array of appli Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz 50 Ohms 3:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 96 mm 21 mm 0.2 mm 1.37 Coax
Adam Tech Antennas RF ANT, 4G/3G/2G, OMNI-DIRECTION Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.69 GHz - 3.5 dBi, 0.5 dBi, 2 dBi, 5 dBi 892 MHz, 2.2 GHz 50 Ohms 5 W - 40 C + 85 C 2 Band Adhesive Mount U.FL U.FL 892 MHz, 2.2 GHz 2G, 3G, 4G, LPWA 0.12 mm ANT Bulk
Adam Tech Antennas RF ANT, 4G/3G/2G/LPWA, OMNI-DIRE Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.69 GHz - 3.5 dBi, 0.5 dBi, 2 dBi, 5 dBi 892 MHz, 2.2 GHz 50 Ohms 5 W - 40 C + 85 C 2 Band Adhesive Mount U.FL U.FL 892 MHz, 2.2 GHz 2G, 3G, 4G, LPWA 0.12 mm ANT Bulk
Adam Tech Antennas RF ANT, 4G/3G/2G (EXTERNAL SUCTI Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 70

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.69 GHz - 0.5 dBi, 1.5 dBi, -0.5 dBi, 0.5 dBi 892 MHz, 2.2 GHz 50 Ohms 2.5, 3 5 W - 40 C + 85 C 2 Band Magnetic Mount SMA Male Whip, Straight 892 MHz, 2.2 GHz 2G, 3G, 4G 185.00 mm ANT Bulk
Adam Tech Antennas RF ANT, CABLE 1:4G/3G/2GCABLE 2: Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 1

Outdoor Antennas Module 698 MHz 2.69 GHz - 0.5 dBi, 2.5 dBi, 0.4 dBi, 0.3 dBi, 0.9 dBi, 0.4 dBi, 3 dBi, 0.6 dBi, 3.2 dBi 50 Ohms 2, 3 5 W - 40 C + 80 C 5 Band Magnetic Mount 2G, 3G, 4G, Galileo, GLONASS, GPS 81 mm 14.32 mm ANT Bulk
Adam Tech Antennas RF ANT 832MHZ/2.2GHZ PCB TRC SMD Non-Stocked
Min.: 1,000
Mult.: 100

Outdoor Antennas 704 MHz 2.69 GHz 2 dBi 50 Ohms 2 25 W - 40 C + 80 C 2 Band SMD/SMT SMA Male PCB Trace 832 MHz, 2.2 GHz LTE ANT Bulk
Quectel Antennas External Antenna, Low Profile, 2in1, Adhesive mount,8417.5mm, Combo, 4G*1+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 26 +/-3dB, IP66, RoHS Compliant Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Combo Antenna 698 MHz 2.69 GHz 2 dBi, 2.94 dBi 50 Ohms 2, 3 - 40 C + 85 C 2 Band Adhesive Mount SMA Male GPS + BD/Cellular LTE IP66 Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 52.6 18.6 9mm, Monopole, 4G*1,SMA Male, IP54, RoHS&REACH Compliant Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Outdoor Antennas 698 MHz 2.69 GHz 3.7 dBi 50 Ohms 6.8 - 40 C + 85 C Monopole 2 Band Terminal Mount Connector RP-SMA Male 52.6 mm 18.6 mm 9 mm IP54 Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 223.18 74.09 76.50 mm, Dipole, 4G*1,1500mm, RG174, SMA Male, RoHS&REACH Compliant Non-Stocked Lead-Time 7 Weeks
Min.: 120
Mult.: 120

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 790 MHz 2.69 GHz 7.1 dBi 50 Ohms 2.2 Linear - 40 C + 85 C Dipole 2 Band Screw Connector SMA Male 223.18 mm 74.09 mm 76.5 mm RG-174 Bulk
Quectel Antennas External Antenna, Low Profile, 2in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*2,1028mm, RG174LL, 1028mm, RG174LL, SMA Male, SMA Male, IP68, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant Non-Stocked Lead-Time 8 Weeks
Min.: 120
Mult.: 120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 3.2 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 143.73 mm 51.33 mm 15 mm IP68 RG-174LL Bulk
Quectel Antennas 4G 4in1 Pole Mount Combo Single Beam Lens Antenna Non-Stocked Lead-Time 4 Weeks
Min.: 50
Mult.: 1
Outdoor Antennas 1.71 GHz 2.69 GHz 16.5 dBi 50 Ohms 1.5 - 40 C + 70 C 2 Band Pole Mount Connector 4.3-10 Female
Quectel Antennas External Antenna, Low Profile, Screw mount, F 46 16mm, Monopole, 4G*1,300mm, RG174, SMA Male, IP67, RoHS Compliant Non-Stocked Lead-Time 7 Weeks
Min.: 140
Mult.: 140

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 5 dBi 50 Ohms 3.3 - 40 C + 85 C Monopole 2 Band Screw Connector SMA Male IP67 RG-174 Bulk
Quectel Antennas External Antenna, Rubber, Terminal mount, 190 16mm, Monopole, 4G*1,SMA Male, RoHS2.0 Compliant Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 50
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Whip Blade Tilt / Swivel 3 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 868 MHz, 933 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 190 mm 16 mm Bulk
Quectel Antennas External, 700-960,1710-2690 , LTE (4G), Dipole, -, SMA Male (center pin), Terminal, 196.2 16 13 Non-Stocked Lead-Time 6 Weeks
Min.: 100
Mult.: 10
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.69 GHz Cellular (NBIoT, LTE) 3 dBi 50 Ohms 5 - 40 C + 85 C 2 Band Screw SMA Male Cellular LTE IP55
Quectel Antennas External, 698-960, 1710-2700 , LTE(4G), Monopole, -, SMA Male (center pin) , Terminal, 113 F 10 Non-Stocked Lead-Time 6 Weeks
Min.: 120
Mult.: 40

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz 2.5 dBi 50 Ohms 4 - 40 C + 85 C 1 Band Screw SMA Male Cellular 4G
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 15400.8mm, Monopole, 4G*1,74.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar 5.34 dBi 50 Ohms 3 - 20 C + 85 C 3 Band Adhesive Mount Connector RF Gen 1 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 40 mm 15 mm 1.6 mm 75 mm RF1.13 Bag
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 3020mm, Monopole, 4G*1,86.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 4.47 dBi 50 Ohms 4 - 40 C + 85 C 1 Band Adhesive Mount Connector RF Gen 1 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 30 mm 20 mm 0.12 mm 75 mm RF1.13 Bag
Quectel Antennas External, 698-960, 1710-2690 , LTE (4G), Monopole, 2000 +/-30, SMA Male, Magnetic, F 84 81.5 16 Non-Stocked
Min.: 100
Mult.: 25
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module Dome 2.94 dBi 50 Ohms 3 - 20 C + 80 C 2 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 16 mm IP66 2 M RG174