5.8 GHz 2.4 GHz Antennas

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Red Lion Antennas Antenna dual Band Wi-Fi 7" hinged with RPSMA connector, no cable Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 5.8 GHz 802.11a/b/g/h 3.3 dBi, 4.9 dBi 50 Ohms 2, 2.1 2 W - 40 C + 85 C 2 Band Connector Connector RPSMA 194 mm
Taoglas Antennas White Hercules MA510 2in1 2.4/5.8-7.125GHz 2xMIMO Permanent Mount, 1M RG-316 Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.8 GHz Bluetooth WLAN 802.15.4 (ANT, Thread, Zigbee) Module Dome 3.9 dBi, 3 dBi 50 Ohms 2:1, 2:1 2 W - 40 C + 85 C MIMO 2 Band Screw RP-SMA Male RP-SMA Male ISM, ZigBee, WLAN, Bluetooth 29 mm IP67, IP69K RG316 Hercules Bulk
Adam Tech Antennas RF ANT 2.45GHZ/5.35GHZ PCB SMD Non-Stocked
Min.: 1,000
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.8 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 80 C 1 Band Connector SMA Male Whip, Tilt WLAN 21.79 mm ANT Bulk