2J Antennas
ABRACON
Adam Tech
Advantech
Amphenol
Antenova
ARBOR Technology
Banner Engineering
Bel Power Solutions
Bulgin
CEL
Digi International
Ezurio
Fairview Microwave
Fanstel
GCT
HMS Networks
HUBER+SUHNER
IEI
Ignion
Inventek Systems
JAE Electronics
Johanson
KYOCERA AVX
Lantronix
L-Com
Maxtena
Microchip
Mikroe
Molex
PCTEL
Phoenix Contact
ProSoft Technology
Pulse
Quectel
Radiall
RF Solutions
Siemens
Silex Technology
Siretta
TAIYO YUDEN
Taoglas
TDK
TechNexion
TE Connectivity
Teltonika
TTM Technologies
Walsin
Weidmuller
WIZnet
Wurth Elektronik
YAGEO
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Antenna
Automotive
Base Station
Bluetooth Antenna
Board Antenna
Bud Antenna
Ceramic
Ceramic Substrate Loop Antenna
Chip
Chip Antenna
Dipole
Dipole Antenna
Dual Band
Dual Band Antenna
Embedded
Embedded Antenna
Embedded Dipole
Embedded Monopole
External
5.825 MHz
2.48 GHz
2.483 GHz
2.4835 GHz
2.484 GHz
2.485 GHz
2.497 GHz
2.5 GHz
2.5 GHz, 5.85 GHz
2.54 GHz
2.65 GHz
2.7 GHz
2.8 GHz
4.9 GHz
5 GHz
5.35 GHz
5.5 GHz
5.58 GHz
5.725 GHz
5.8 GHz
2G/4G/5G, Cellular (NBIoT, LTE)
3G/4G, Cellular (NBIoT, LTE)
4G/5G
5G
5G, Cellular (NBIoT, LTE)
5G, Cellular (NBIoT, LTE), DSRC
5G NR, Cellular (NBIoT, LTE)
C-Band
CBRS
Cellular
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), DSRC
DSRC
GSM
ISM
802.11 p, WiFi
802.11 n/ax, WiFi 4, WiFi 5, WiFi 6
802.11
802.11, Dual WiFi, WLAN
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.11, WiFi
802.11, WiFi, WiFi 6E, WLAN
802.11, WiFi, WLAN
802.11, WiFi, WLAN, DSRC
802.11, WiFi, WLAN, U-NII
802.11, WiFi, WLAN, WiFi 6E
802.11, WiFi, WLAN, WiMAX
802.11, WiFi, WLAN, WiMAX, DSRC
802.11, WiFi 4, WiFi 5, WiFi 6
802.11, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.11, WiFi 6E, WLAN
802.11, WLAN
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiFi 6E
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, RFID, U-NII
IoT, ISM, U-NII
ISM
ISM, U-NII
RFID, IoT, ISM
UHF
UWB
Blade
Blade, Hinged
Chip
Collinear
Cylindrical
Dome
FPC Trace
Helical
Hinged
Loop
MIMO
Module
Patch
PCB Trace
Periodic
Puck
Rectangular
Round
Stamped
Stubby
Bent Metal
Blade
Blade Tilt/Swivel
Blade Tilt / Swivel
Bolt Through
Button
Ceramic
Chip
Coil
Directional
Dome
Fiberglass
Flexible
Flexible Pad
Flexible Round
FPC+Cable
I-Bar
I-Bar Flex
I-Pad
I-Pad Flex
0 dB
0 dBi
0 dBi, 2 dBi
0.1 dBi
0.1 dBi, 1.8 dBi
0.1 dBi, 3.5 dBi
0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi
0.24 dBi
0.4 dBi
0.5 dB
0.5 dBi
0.6 dBi
0.7 dB, 0.9 dBi
0.7 dBi, 1.9 dBi
0.8 dBi
0.9 dBi
0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi
- 4 dB, 1.4 dBi
- 3.5 dBi
- 3.5 dBi, - 2.5 dBi
80 Hz
80 Hz, 70 Hz
80 Hz, 70 Hz, 1.2 GHz
8 MHz
42 MHz
50 MHz
65 MHz
80 MHz
83 MHz, 675 MHz
83.5 MHz
84 MHz
84 MHz, 2000 MHz
84 MHz, 700 MHz
85 MHz
85 MHz, 1.975 GHz
85 MHz, 2.5 GHz
85 MHz, 400 MHz, 1.05 GHz, 1.2 GHz
85 MHz, 675 MHz, 1200 MHz, 500 MHz
85 MHz, 700 MHz
90 MHz, 700 MHz
1.2
1.2, 1.6, 1.8
1.2, 3.3, 2.6
1.3
1.3, 2.0, 2.1
1.38, 1.8, 1.89
1.4
1.4, 1.7, 2
1.43
1.46, 1.66, 1.6, 1.76, 1.41, 1.48
1.5
1.5, 1.4, 2.2
1.5, 1.5, 1.8
1.5, 1.6
1.5, 2.0
1.5, 2.5
1.6
1.63
1.7
1.7, 1.7
500 mW
1 W
2 W
2 W, 10 W
3 W
5 W
8 W
10 W
15 W
20 W
25 W
30 W
40 W
50 W
55 W
60 W
75 W
100 W
200 W
300 W
0 C
- 55 C
- 50 C
- 45 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 30 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
+ 120 C
+ 125 C
+ 130 C
+ 140 C
+ 150 C
Chip
Dipole
Embedded
Embedded Monopole
Inverted-F
MIMO
Monopole
Patch
1
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
Dual Band
Multi Band
Adhesive
Adhesive, Screw
Adhesive Mount
Base Mount
Bracket
Bracket Mount
Cabinet Mount
Ceiling Mount
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Magnetic Mount
NMO Mount
Panel Mount
PCB Mount
Screw
SMD/SMT
Snap In
Terminal Mount
Cable
Connector
Connetor
IPEX
IPEX MHFI
MHF4 Female
MHF4 Plug
MHFI
MMCX Male
NMO Connector
N Type
N Type Female
Pin
RP-SMA
RP-SMA Male
Screw
SMA
SMA Female
SMA Male
SMD/SMT
AMC Plug
FAKRA
FAKRA-A
I-PEX MHF
I-PEX MHF 1
I-PEX MHF1
IPEX
IPEX MHF
IPEX MHF 4L
IPEX MHF I
IPEX MHF1
IPEX MHF4
IPEX MHF4L
IPEX MHFHT
IPEX Male
IPEX-1
IPEX-I
M Female
MCX RA
MH4 Plug
868 MHz, 915 MHz, 2.45 GHz
1.176 GHz, 1.575 GHz, 1.602 GHz
1.95 GHz, 2.45 GHz
2 GHz, 5 GHz, 6 GHz, 7 GHz
2.3 GHz, 5.5 GHz
2.4 GHz
2.4 GHz, 2.45 GHz, 2.5 GHz, 5.15 GHz, 5.35 GHz, 5.75 GHz, 5.85 GHz
2.4 GHz, 2.45 GHz, 5 GHz, 5.5 GHz
2.4 GHz, 2.5 GHz
2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz, 6 GHz
2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz
2.4 GHz, 5.5 GHz
2.4 GHz, 5.8 GHz
2.4 GHz, 5.8 GHz, 7.1 GHz
2.4 GHz, 5.8 GHz, 7.125 GHz
2.402 GHz
2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz
2.44 GHz
802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee
2.4 GHz ISM Applications - Bluetooth and ZigBee, IoT Devices, Sensing and Remote Monitoring, Smart Home Networking, U-NII Bands 1-8, WiFi/WLAN Coverage - 802.11 b/g, Wifi 4 (802.11n), WiFi 5 (802.11ac), WiFi 6/6E (802.11ax)
2.4 GHz ISM Band
2.4 GHz ISM, Bluetooth, ZigBee
2.4GHz ISM Band
802.11b/g/n
802.15.4, Bluetooth, ISM, WiFi
AR/VR, Drones, Broadband Connectivity, Weareable
Access Point Routers, Wireless Applications
Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking
Access Points and Routers, Gateways, Wi-Fi applications, Embedded design, M2M Industrial devices
Access Points and Routers, Gateways, Wi-Fi enabled TV’s and monitors
Access Points, Base Stations, Public Safety, Repeaters, Small Cell
Access Points, Portable Devices, PC-Cards, Set-Top-Boxes, Network Devices, Wearable Devices, MIMO Systems, IP Cameras
Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems
Access Points, Routers, Gateways, Embedded Design, M2M
Access Points, Routers, Gateways, Enabled TVs Monitors
Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor
Access Points, Tablets, HD Video Streaming, High Data Routers, Automotive, Home Automation, Industrial Automation, Drones, Quad-Copters, UAV, Remote Control
0.55 mm
0.8 mm
1 mm
1.47 mm
1.6 mm
2 mm
3 mm
3.05 mm
3.2 mm
4 mm
5 mm
5.2 mm
5.3 mm
5.9 mm
6 mm
7 mm
7.6 mm
7.8 mm
8 mm
8.45 mm
0.5 mm
0.55 mm
0.58 mm
0.8 mm
1 mm
1.2 mm
1.25 mm
1.5 mm
1.55 mm
1.6 mm
1.9 mm
2 mm
2.1 mm
2.5 mm
2.6 mm
3 mm
3.07 mm
3.2 mm
3.3 mm
3.5 mm
0.1 mm
0.12 mm
0.15 mm
0.152 mm
0.16 mm
0.19 mm
0.2 mm
0.23 mm
0.24 mm
0.25 mm
0.3 mm
0.34 mm
0.35 mm
0.37 mm
0.4 mm
0.40 mm
0.45 mm
0.5 mm
0.54 mm
0.55 mm
IP20
IP23
IP30
IP33
IP50
IP53
IP54
IP55
IP64
IP65
IP66
IP66, IP67
IP67
IP67, IP69K
IP68
IP68, IP69
IPX5
IPX7
0.81 m Coax
0.81 mm Coax
1.13 mm
1.13 mm Coax
1.13 mm Coaxial Cable
1.13 mm FPC
1.13 mm Mini Coaxial Cable
1.13 mm OD Coaxial
1.32 mm Coax
1.37 mm
1.37 mm Cable
1.37 mm Coax
30 mm RF1.13
45 mm RF1.13
50 mm Coax
50 mm RF1.13
50 mm SS402
53 mm RF1.13
55 mm RF0.81
60 mm 1.37 Coaxial
7/16
47948
47950
146175
146187
204281
206513
206514
206994
206995
208482
211964
212330
212498
212860
214061
214394
214415
215872
219611
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle