0490AT62A0040001E

Johanson Technology
609-0490AT62A0040001
0490AT62A0040001E

Mfr.:

Description:
Antennas 490MHZ CHIP ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30000   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$0.887 $26,610.00

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
SMD Antenna
470 MHz
510 MHz
ISM
Chip
Ceramic
6 dB
50 Hz
50 Ohms
2 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
490 MHz
25 mm
5 mm
1.2 mm
AT
Reel
Brand: Johanson Technology
Factory Pack Quantity: 500
Subcategory: Antennas
Part # Aliases: 0490AT62A0040E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Form Factor, Sub-1GHz Antennas

Johanson Technology Sub-1GHz SMD antennas provide a small form factor and feature frequency coverage from 470MHz to 2690MHz. These antennas include ceramic chip antennas and internal SMD chip antennas. Specifications include a 2W to 3W maximum power rating, 50Ω impedance, and a -40°C to +85°C operating temperature range. Johanson Technology Sub-1GHz SMD Antennas are ideal for Americas/Europe/Asia Sub-GHz ISM applications such as smart home, wireless thermostats, AMR, fitness, and lighting controls.